Murata - Inductors, Chokes & Coils
23.812 ResultsCategories of Inductors, Chokes & Coils
Part | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification |
|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.1 nH | 0.1 nH | 650 mA | + 125 C | |||||
0In Stock | 51 nH | 5 % | 415 mA | + 125 C | AEC-Q200 | ||||
0In Stock | 150 nH | 2 % | 290 mA | + 125 C | AEC-Q200 | ||||
0In Stock | 180 nH | 5 % | 240 mA | + 125 C | AEC-Q200 | ||||
0In Stock | 200 nH | 5 % | 200 mA | + 125 C | AEC-Q200 | ||||
0In Stock | 270 nH | 2 % | 170 mA | + 125 C | AEC-Q200 | ||||
0In Stock | 270 nH | 5 % | 170 mA | + 125 C | AEC-Q200 | ||||
0In Stock | 5.8 nH | 0.5 nH | 1.77 A | + 125 C | AEC-Q200 | ||||
0In Stock | 5.9 nH | 0.1 nH | 1.77 A | + 125 C | AEC-Q200 | ||||
0In Stock | 6.2 nH | 0.1 nH | 1.6 A | + 125 C | AEC-Q200 | ||||
0In Stock | 6.6 nH | 5 % | 1.28 A | + 125 C | AEC-Q200 | ||||
0In Stock | 9.3 nH | 5 % | 1.4 A | + 125 C | AEC-Q200 | ||||
0In Stock | 9.7 nH | 5 % | 1.4 A | + 125 C | AEC-Q200 | ||||
0In Stock | 9.8 nH | 5 % | 1.4 A | + 125 C | AEC-Q200 | ||||
0In Stock | 11 nH | 5 % | 1.6 A | + 125 C | AEC-Q200 | ||||
0In Stock | 22 nH | 5 % | 1.3 A | + 125 C | AEC-Q200 | ||||
0In Stock | 28 nH | 5 % | 1.3 A | + 125 C | AEC-Q200 | ||||
0In Stock | 83 nH | 5 % | 550 mA | + 125 C | AEC-Q200 | ||||
0In Stock | 94 nH | 5 % | 490 mA | + 125 C | AEC-Q200 | ||||
0In Stock | 120 nH | 5 % | 450 mA | + 125 C | AEC-Q200 | ||||
Mfr: LQW15AN11NJ8ZD TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | 11 nH | 5 % | 1.4 A | + 125 C | AEC-Q200 | |||
0In Stock | 12 nH | 2 % | 700 mA | + 125 C | AEC-Q200 | ||||
Mfr: LQW18AS18NJ0ZD TTI: Not Assigned Murata Electronics Availability: 0In StockRF Inductors - SMD 18 NH 5% AEC-Q200 | 0In Stock | 18 nH | 5 % | 700 mA | + 125 C | AEC-Q200 | |||
0In Stock | 27 nH | 5 % | 600 mA | + 125 C | AEC-Q200 | ||||
0In Stock | 30 nH | 2 % | 600 mA | + 125 C | AEC-Q200 |