Murata - Inductors, Chokes & Coils
23.812 ResultsCategories of Inductors, Chokes & Coils
Part | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification |
|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.6 nH | 0.5 nH | 1.95 A | + 125 C | AEC-Q200 | ||||
0In Stock | 39 nH | 5 % | 600 mA | + 125 C | AEC-Q200 | ||||
0In Stock | 3.3 nH | 5 % | 700 mA | + 125 C | AEC-Q200 | ||||
0In Stock | 2.9 nH | 0.1 nH | 1.5 A | + 125 C | AEC-Q200 | ||||
0In Stock | 3.5 nH | 0.5 nH | 1.95 A | + 125 C | AEC-Q200 | ||||
0In Stock | 3.6 nH | 0.1 nH | 1.95 A | + 125 C | AEC-Q200 | ||||
Mfr: LQW18AS56NG0ZD TTI: Not Assigned Murata Electronics Availability: 0In StockRF Inductors - SMD 56 NH 2% AEC-Q200 | 0In Stock | 56 nH | 2 % | 600 mA | + 125 C | AEC-Q200 | |||
0In Stock | 72 nH | 2 % | 400 mA | + 125 C | AEC-Q200 | ||||
0In Stock | 82 nH | 5 % | 400 mA | + 125 C | AEC-Q200 | ||||
0In Stock | 8.2 nH | 5 % | 700 mA | + 125 C | AEC-Q200 | ||||
0In Stock | 4.5 nH | 0.1 nH | 1.45 A | + 125 C | AEC-Q200 | ||||
0In Stock | 4.8 nH | 0.1 nH | 1.2 A | + 125 C | AEC-Q200 | ||||
0In Stock | 3.3 uH | AEC-Q200 | |||||||
0In Stock | 330 nH | 30 % | 2.2 A | + 125 C | AEC-Q200 | ||||
0In Stock | 120 nH | 1 % | 650 mA | + 125 C | |||||
0In Stock | 620 nH | 1 % | 300 mA | + 125 C | |||||
0In Stock | 5.7 nH | 0.1 nH | 1.77 A | + 125 C | AEC-Q200 | ||||
0In Stock | 5.9 nH | 0.5 nH | 1.77 A | + 125 C | AEC-Q200 | ||||
0In Stock | 6 nH | AEC-Q200 | |||||||
0In Stock | 6 nH | 0.5 nH | 1.6 A | + 125 C | AEC-Q200 | ||||
0In Stock | 6.1 nH | 0.5 nH | 1.6 A | + 125 C | AEC-Q200 | ||||
0In Stock | 6.2 nH | 0.5 nH | 1.6 A | + 125 C | AEC-Q200 | ||||
0In Stock | 8.9 nH | 5 % | 1.42 A | + 125 C | AEC-Q200 | ||||
0In Stock | 9 nH | 5 % | 1.42 A | + 125 C | AEC-Q200 | ||||
Mfr: LQW18AN39NJ8ZD TTI: Not Assigned Murata Electronics Availability: 0In StockRF Inductors - SMD 39 NH 5% | 0In Stock | 39 nH | 5 % | 1 A | + 125 C | AEC-Q200 |