TAIYO YUDEN - Power Inductors - SMD
111 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LSXND5050WDL2R2NMG TTI: LSXND5050WDL2R2NMG TAIYO YUDEN Availability: 2.500In StockPower Inductors - SMD 2.2uH 5050 30% | 2.500In Stock | 5050 metric | Semi-Shielded | 2.2 uH | - 25 C | + 125 C | Standard | 5 mm | 5 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSQPB160807T2R2M TTI: LSQPB160807T2R2M TAIYO YUDEN Availability: 3.000In StockPower Inductors - SMD 2.2uH 0603 20% HI CURR | 3.000In Stock | 0603 (1608 metric) | Semi-Shielded | 2.2 uH | 20 % | - 40 C | + 105 C | Standard | 1.6 mm | 0.8 mm | 0.7 mm | Ferrite | LSQP | Reel | ||||||||||
Mfr: LSXND4040TKL2R2MDG TTI: LSXND4040TKL2R2MDG TAIYO YUDEN Availability: 10.500In StockPower Inductors - SMD 2.2uH 4040 20% | 10.500In Stock | 4040 metric | Semi-Shielded | 2.2 uH | - 25 C | + 125 C | Standard | 4 mm | 4 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXND5050XAT1R0NMG TTI: LSXND5050XAT1R0NMG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 1uH 5050 30% | 0In Stock | 5050 metric | Semi-Shielded | 1 uH | - 25 C | + 125 C | Standard | 5 mm | 5 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSQPB201616T470K TTI: LSQPB201616T470K TAIYO YUDEN Availability: 4.000In StockPower Inductors - SMD 47uH 0806 10% HI CURR | 4.000In Stock | 0806 (2016 metric) | Semi-Shielded | 47 uH | 10 % | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1.6 mm | Ferrite | LSQP | Reel | ||||||||||
Mfr: LSQEA201212T470K TTI: LSQEA201212T470K TAIYO YUDEN Availability: 3.000In StockPower Inductors - SMD 47uH 0805 10% LOW RDC | 3.000In Stock | 0805 (2012 metric) | Semi-Shielded | 47 uH | 10 % | - 40 C | + 105 C | Standard | 2 mm | 1.25 mm | 1.2 mm | Ferrite | LSQE | Reel | ||||||||||
Mfr: LCXNE3030KKT4R7MN TTI: LCXNE3030KKT4R7MN TAIYO YUDEN Availability: 250.000In StockPower Inductors - SMD 4.7uH 3030 20% AEC-Q200 | 250.000In Stock | 3030 metric | Semi-Shielded | 20 % | - 40 C | + 125 C | Standard | 3 mm | 3 mm | 1 mm | Wirewound | LCXN | Reel | |||||||||||
Mfr: LCXND4040TKL4R7MDG TTI: LCXND4040TKL4R7MDG TAIYO YUDEN Availability: 164.500In Stock182.000 On Order Expected 12-Mar-27 Power Inductors - SMD 4.7uH 4040 20% AEC-Q200 | 164.500In Stock182.000 On Order Expected 12-Mar-27 | Automotive Grade | 4040 metric | Semi-Shielded | 20 % | - 40 C | + 125 C | Standard | 4 mm | 4 mm | 1.8 mm | Wirewound | AEC-Q200 | LCXN | Reel | |||||||||
Mfr: LSXNE3030MKT100MN TTI: LSXNE3030MKT100MN TAIYO YUDEN Availability: 0In Stock2.000 On Order Expected 20-Nov-26 Power Inductors - SMD 10uH 3030 20% | 0In Stock2.000 On Order Expected 20-Nov-26 | 3030 metric | Semi-Shielded | 10 uH | - 25 C | + 125 C | Standard | 3 mm | 3 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSBHB1608KKT2R2M TTI: LSBHB1608KKT2R2M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,2.2UH20% ,T&R | 0In Stock | Wire-wound Metal Power Inductor | 0603 (1608 metric) | Shielded | 2.2 uH | 20 % | 520 mA | 345 mOhms | 580 mA | - 40 C | + 105 C | Standard | 1.6 mm | 0.8 mm | 1 mm | Metal | LSBH | Reel | ||||||
Mfr: LSXND5050PKT1R2NMG TTI: LSXND5050PKT1R2NMG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 1.2uH 5050 30% | 0In Stock | 5050 metric | Semi-Shielded | 1.2 uH | - 25 C | + 125 C | Standard | 5 mm | 5 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSRNJ10145GL101MNY TTI: LSRNJ10145GL101MNY TAIYO YUDEN Availability: Not Available OnlinePower Inductors - SMD INDUCTOR, SMD LARGE CURRENT, 100uH 20%, T&R | Not Available Online | Shielded | LSRN | Reel | ||||||||||||||||||||
Mfr: LSQPA322525T220MR TTI: LSQPA322525T220MR TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 22uH 1210 20% HI CURR | 0In Stock | 1210 (3225 metric) | Semi-Shielded | 22 uH | 20 % | - 40 C | + 105 C | Standard | 3.2 mm | 2.5 mm | 2.5 mm | Ferrite | LSQP | Reel | ||||||||||
0In Stock | 6060 metric | Semi-Shielded | 10 uH | - 25 C | + 125 C | Standard | 6 mm | 6 mm | Wirewound | LSXN | Reel | |||||||||||||
Mfr: LCXND6060WHL4R7MMG TTI: LCXND6060WHL4R7MMG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 4.7uH 6060 20% AEC-Q200 | 0In Stock | 6060 metric | Semi-Shielded | 20 % | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 2.8 mm | Wirewound | LCXN | Reel | |||||||||||
Mfr: LSQPB160807T1R5M TTI: LSQPB160807T1R5M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 1.5uH 0603 20% HI CURR | 0In Stock | 0603 (1608 metric) | Semi-Shielded | 1.5 uH | 20 % | - 40 C | + 105 C | Standard | 1.6 mm | 0.8 mm | 0.7 mm | Ferrite | LSQP | Reel | ||||||||||
Mfr: LSQBA201616T100K TTI: LSQBA201616T100K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 10uH 0806 10% | 0In Stock | 0806 (2016 metric) | Semi-Shielded | 10 uH | 10 % | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1.6 mm | Ferrite | LSQB | Reel | ||||||||||
Mfr: LSQNA251818T221K TTI: LSQNA251818T221K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 220uH 1007 10% LOW PROFILE | 0In Stock | 1007 (2518 metric) | Semi-Shielded | 220 uH | 10 % | - 40 C | + 105 C | Standard | 2.5 mm | 1.8 mm | 1.8 mm | Ferrite | LSQN | Reel | ||||||||||
Mfr: LLANB2520MKT4R7M TTI: LLANB2520MKT4R7M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,4.7UH20% ,T&R | 0In Stock | Shielded | LLAN | Reel | ||||||||||||||||||||
Mfr: LSQBB160808T470K TTI: LSQBB160808T470K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 47uH 0603 10% | 0In Stock | 0603 (1608 metric) | Semi-Shielded | 47 uH | 10 % | - 40 C | + 105 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LSQB | Reel | ||||||||||
Mfr: LSXND4040TKL680MDG TTI: LSXND4040TKL680MDG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 68uH 4040 20% | 0In Stock | 4040 metric | Semi-Shielded | 68 uH | - 25 C | + 125 C | Standard | 4 mm | 4 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSQPA251818T470M TTI: LSQPA251818T470M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 47uH 1007 20% HI CURR | 0In Stock | 1007 (2518 metric) | Semi-Shielded | 47 uH | 20 % | - 40 C | + 105 C | Standard | 2.5 mm | 1.8 mm | 1.8 mm | Ferrite | LSQP | Reel | ||||||||||
0In Stock | 3030 metric | Semi-Shielded | 2.2 uH | - 25 C | + 125 C | Standard | 3 mm | 3 mm | Wirewound | LSXN | Reel | |||||||||||||
Mfr: LSANB2016KKT2R2M TTI: LSANB2016KKT2R2M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0806 ,2.2UH20% ,T&R | 0In Stock | 0806 (2016 metric) | Shielded | 2.2 uH | 20 % | 160 mOhms | 1.5 A | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | LSAN | Reel | ||||||||
Mfr: LSQPB160808T1R0M TTI: LSQPB160808T1R0M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 1uH 0603 20% HI CURR | 0In Stock | 0603 (1608 metric) | Semi-Shielded | 1 uH | 20 % | - 40 C | + 105 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LSQP | Reel |