TAIYO YUDEN - Power Inductors - SMD
111 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LCXNE3030MKT220MN TTI: LCXNE3030MKT220MN TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 22uH 3030 20% AEC-Q200 | 0In Stock | 3030 metric | Semi-Shielded | 20 % | - 40 C | + 125 C | Standard | 3 mm | 3 mm | 1.2 mm | Wirewound | LCXN | Reel | |||||||||||
Mfr: LSXND5050XAT100MMG TTI: LSXND5050XAT100MMG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 10uH 5050 20% | 0In Stock | 5050 metric | Semi-Shielded | 10 uH | - 25 C | + 125 C | Standard | 5 mm | 5 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXNH8080YBL4R7NJG TTI: LSXNH8080YBL4R7NJG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 4.7uH 8080 30% | 0In Stock | 8080 metric | Semi-Shielded | 4.7 uH | - 25 C | + 125 C | Standard | 8 mm | 8 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXNH8080YKL150MJG TTI: LSXNH8080YKL150MJG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 15uH 8080 20% | 0In Stock | 8080 metric | Semi-Shielded | 15 uH | - 25 C | + 125 C | Standard | 8 mm | 8 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSQEA201212T101K TTI: LSQEA201212T101K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 100uH 0805 10% LOW RDC | 0In Stock | 0805 (2012 metric) | Semi-Shielded | 100 uH | 10 % | - 40 C | + 105 C | Standard | 2 mm | 1.25 mm | 1.2 mm | Ferrite | LSQE | Reel | ||||||||||
Mfr: LCXND6060MKT470MMG TTI: LCXND6060MKT470MMG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 47uH 6060 20% AEC-Q200 | 0In Stock | 6060 metric | Semi-Shielded | 20 % | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 1.2 mm | Wirewound | LCXN | Reel | |||||||||||
Mfr: LSANB2016KKT1R0M TTI: LSANB2016KKT1R0M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0806 ,1.0UH20% ,T&R | 0In Stock | 0806 (2016 metric) | Shielded | 1 uH | 20 % | 75 mOhms | 2.2 A | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | LSAN | Reel | ||||||||
Mfr: LSAPB2016KKT1R0M TTI: LSAPB2016KKT1R0M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0806 ,1.0UH20% ,T&R | 0In Stock | 0806 (2016 metric) | Shielded | 1 uH | 20 % | 70 mOhms | 2.7 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | LSAP | Reel | ||||||||
Mfr: LSQPB322517T470K TTI: LSQPB322517T470K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 47uH 1210 10% HI CURR | 0In Stock | 1210 (3225 metric) | Semi-Shielded | 47 uH | 10 % | - 40 C | + 105 C | Standard | 3.2 mm | 2.5 mm | 1.7 mm | Ferrite | LSQP | Reel | ||||||||||
Mfr: LSQMB201616T180J TTI: LSQMB201616T180J TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 18uH 0806 5% SIGNAL LINE | 0In Stock | 0806 (2016 metric) | Semi-Shielded | 18 uH | 5 % | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1.6 mm | Ferrite | LSQM | Reel | ||||||||||
Mfr: LSQMB201616T8R2J TTI: LSQMB201616T8R2J TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 8.2uH 0806 5% SIGNAL LINE | 0In Stock | 0806 (2016 metric) | Semi-Shielded | 8.2 uH | 5 % | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1.6 mm | Ferrite | LSQM | Reel | ||||||||||
0In Stock | 5050 metric | Semi-Shielded | 10 uH | - 25 C | + 125 C | Standard | 5 mm | 5 mm | Wirewound | LSXN | Reel | |||||||||||||
0In Stock | 6060 metric | Semi-Shielded | 22 uH | - 25 C | + 125 C | Standard | 6 mm | 6 mm | Wirewound | LSXN | Reel | |||||||||||||
Mfr: LSXND4040TKL3R3MDG TTI: LSXND4040TKL3R3MDG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 3.3uH 4040 20% | 0In Stock | 4040 metric | Semi-Shielded | 3.3 uH | - 25 C | + 125 C | Standard | 4 mm | 4 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSEPC2016KKTR47M TTI: LSEPC2016KKTR47M TAIYO YUDEN Availability: Not Available OnlinePower Inductors - SMD INDUCTOR,METAL WIRE-WOUND,0.47 uH 20 %, 4.7A,0806/2016,T&R | Not Available Online | Shielded | LSEP | Reel | ||||||||||||||||||||
Mfr: LCXHF6060YEL101MMR TTI: LCXHF6060YEL101MMR TAIYO YUDEN Availability: Not Available OnlinePower Inductors - SMD INDUCTOR SMD POWER , HIGH RELIABILITY, 100 uH 20 %, 6.0x6.0 MM, -40 to +125?, Q200 | Not Available Online | 6060 metric | Semi-Shielded | 100 uH | 20 % | 850 mA | 600 mOhms | 1.05 A | - 40 C | + 125 C | 4 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | LCXH | Reel | ||||||
Mfr: LSQCA322525T2R2MR TTI: LSQCA322525T2R2MR TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 2.2uH 1210 20% HI CURR | 0In Stock | 1210 (3225 metric) | Semi-Shielded | 2.2 uH | 20 % | - 40 C | + 105 C | Standard | 3.2 mm | 2.5 mm | 2.5 mm | Ferrite | LSQC | Reel | ||||||||||
Mfr: LLDND2020JET6R8MM TTI: LLDND2020JET6R8MM TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT, 6.8uH20% ,T&R | 0In Stock | Wire-wound Metal Power Inductor | 0808 (2020 metric) | Shielded | 6.8 uH | 20 % | 750 mA | 630 mOhms | 1.1 A | - 40 C | + 125 C | Standard | 2 mm | 2 mm | 0.95 mm | Metal | LLDN | Reel | ||||||
Mfr: LSQPB160808T1R0M06 TTI: LSQPB160808T1R0M06 TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 1uH 0603 20% HI CURR | 0In Stock | 0603 (1608 metric) | Semi-Shielded | 1 uH | 20 % | - 40 C | + 105 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LSQP | Reel | ||||||||||
Mfr: LSQPB201616T100K TTI: LSQPB201616T100K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 10uH 0806 10% HI CURR | 0In Stock | 0806 (2016 metric) | Semi-Shielded | 10 uH | 10 % | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1.6 mm | Ferrite | LSQP | Reel | ||||||||||
Mfr: LSXND4040MKL4R7MDG TTI: LSXND4040MKL4R7MDG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 4.7uH 4040 20% | 0In Stock | 4040 metric | Semi-Shielded | 4.7 uH | - 25 C | + 125 C | Standard | 4 mm | 4 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXND4040TKL221MDG TTI: LSXND4040TKL221MDG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 220uH 4040 20% | 0In Stock | 4040 metric | Semi-Shielded | 220 uH | - 25 C | + 125 C | Standard | 4 mm | 4 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSQBA160808T100M TTI: LSQBA160808T100M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 10uH 0603 20% | 0In Stock | 0603 (1608 metric) | Semi-Shielded | 10 uH | 20 % | - 40 C | + 105 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LSQB | Reel | ||||||||||
Mfr: LSQBA201212T101K TTI: LSQBA201212T101K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 100uH 0805 10% | 0In Stock | 0805 (2012 metric) | Semi-Shielded | 100 uH | 10 % | - 40 C | + 105 C | Standard | 2 mm | 1.25 mm | 1.2 mm | Ferrite | LSQB | Reel | ||||||||||
Mfr: LSXND4040TKL470MDG TTI: LSXND4040TKL470MDG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 47uH 4040 20% | 0In Stock | 4040 metric | Semi-Shielded | 47 uH | - 25 C | + 125 C | Standard | 4 mm | 4 mm | Wirewound | LSXN | Reel |