CBC - TAIYO YUDEN - Power Inductors - SMD
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CBC3225T101MR TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 100uH+ / -20%, T&R | 0In Stock | High Power Inductor | 1210 (3225 metric) | Semi-Shielded | 100 uH | 20 % | 340 mA | 1.82 Ohms | 270 mA | - 40 C | + 105 C | 6 MHz | Standard | 3.2 mm | 2.5 mm | 2.5 mm | Ferrite | CBC | Reel | LSQPA322525T101MR LLQPA322525T101MR |