• Power Inductors - SMD

LBXN - TAIYO YUDEN - Power Inductors - SMD

1 Results
1 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: LBXND4040TKL150MDG
TTI: LBXND4040TKL150MDG
TAIYO YUDEN
Availability:

Not Available Online

Power Inductors - SMD 4040 15uH 20%

Not Available Online

Call
or
View Details
Standard Power Choke
1616 (4040 metric)
Semi-Shielded
15 uH
20 %
210 mOhms
1.1 A
- 40 C
+ 125 C
18 MHz
4 mm
4 mm
1.8 mm
Ferrite
LBXN
Reel