• Power Inductors - SMD

LCRN - TAIYO YUDEN - Power Inductors - SMD

1 Results
1 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
LCRNJ10145GL470MN TAIYO YUDEN
Datasheet
Mfr: LCRNJ10145GL470MN
TTI: LCRNJ10145GL470MN
TAIYO YUDEN
Availability:

Not Available Online

Power Inductors - SMD 47uH 10.1X10.1mm 20% 2A AEC-Q200

Not Available Online

Call
or
View Details
Shielded
47 uH
20 %
2 A
130 mOhms
- 40 C
+ 125 C
10.1 mm
10.1 mm
4.5 mm
Wirewound
LCRN
Reel