• Power Inductors - SMD

LCXH - TAIYO YUDEN - Power Inductors - SMD

1 Results
1 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: LCXHF6060YEL101MMR
TTI: LCXHF6060YEL101MMR
TAIYO YUDEN
Availability:

Not Available Online

Power Inductors - SMD INDUCTOR SMD POWER , HIGH RELIABILITY, 100 uH 20 %, 6.0x6.0 MM, -40 to +125?, Q200

Not Available Online

Call
or
View Details
6060 metric
Semi-Shielded
100 uH
20 %
850 mA
600 mOhms
1.05 A
- 40 C
+ 125 C
4 MHz
Standard
6 mm
6 mm
4.5 mm
Ferrite
LCXH
Reel