LCXN - TAIYO YUDEN - Power Inductors - SMD
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LCXNE3030KKT4R7MN TTI: LCXNE3030KKT4R7MN TAIYO YUDEN Availability: 250.000In StockPower Inductors - SMD 4.7uH 3030 20% AEC-Q200 | 250.000In Stock | 3030 metric | Semi-Shielded | 20 % | - 40 C | + 125 C | Standard | 3 mm | 3 mm | 1 mm | Wirewound | LCXN | Reel | |||||||||||
Mfr: LCXND4040TKL4R7MDG TTI: LCXND4040TKL4R7MDG TAIYO YUDEN Availability: 164.500In Stock182.000 On Order Expected 12-Mar-27 Power Inductors - SMD 4.7uH 4040 20% AEC-Q200 | 164.500In Stock182.000 On Order Expected 12-Mar-27 | Automotive Grade | 4040 metric | Semi-Shielded | 20 % | - 40 C | + 125 C | Standard | 4 mm | 4 mm | 1.8 mm | Wirewound | AEC-Q200 | LCXN | Reel | |||||||||
Mfr: LCXND5050YAL4R7NMG TTI: LCXND5050YAL4R7NMG TAIYO YUDEN Power Inductors - SMD 4.7uH 5050 30% AEC-Q200 | 0In Stock | Automotive Grade | 5050 metric | Semi-Shielded | 30 % | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4.1 mm | Wirewound | AEC-Q200 | LCXN | Reel | |||||||||
Mfr: LCXND6060WHL4R7MMG TTI: LCXND6060WHL4R7MMG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 4.7uH 6060 20% AEC-Q200 | 0In Stock | 6060 metric | Semi-Shielded | 20 % | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 2.8 mm | Wirewound | LCXN | Reel | |||||||||||
Mfr: LCXNE3030MKT220MN TTI: LCXNE3030MKT220MN TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 22uH 3030 20% AEC-Q200 | 0In Stock | 3030 metric | Semi-Shielded | 20 % | - 40 C | + 125 C | Standard | 3 mm | 3 mm | 1.2 mm | Wirewound | LCXN | Reel | |||||||||||
Mfr: LCXND6060MKT470MMG TTI: LCXND6060MKT470MMG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 47uH 6060 20% AEC-Q200 | 0In Stock | 6060 metric | Semi-Shielded | 20 % | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 1.2 mm | Wirewound | LCXN | Reel | |||||||||||
Mfr: LCXNH8080YKL220MJG TTI: LCXNH8080YKL220MJG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 22uH 8080 20% AEC-Q200 | 0In Stock | 8080 metric | Semi-Shielded | 20 % | - 40 C | + 125 C | Standard | 8 mm | 8 mm | 4 mm | Wirewound | LCXN | Reel | |||||||||||
Mfr: LCXND4040TKL3R3MDG TTI: LCXND4040TKL3R3MDG TAIYO YUDEN Power Inductors - SMD 3.3uH 4040 20% AEC-Q200 | Not Available Online | Automotive Grade | 4040 metric | Semi-Shielded | 20 % | - 40 C | + 125 C | Standard | 4 mm | 4 mm | 1.8 mm | Wirewound | AEC-Q200 | LCXN | Reel | |||||||||
Mfr: LCXND5050XAT4R7MMG TTI: LCXND5050XAT4R7MMG TAIYO YUDEN Power Inductors - SMD 4.7uH 5050 20% AEC-Q200 | 0In Stock | Automotive Grade | 5050 metric | Semi-Shielded | 20 % | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 3.1 mm | Wirewound | AEC-Q200 | LCXN | Reel | |||||||||
Mfr: LCXND6060WHL150MMG TTI: LCXND6060WHL150MMG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 15uH 6060 20% AEC-Q200 | 0In Stock | 6060 metric | Semi-Shielded | 20 % | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 2.8 mm | Wirewound | LCXN | Reel | |||||||||||
Mfr: LCXND4040TKL470MDG TTI: LCXND4040TKL470MDG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 47uH 4040 20% AEC-Q200 | 0In Stock | Automotive Grade | 4040 metric | Semi-Shielded | 20 % | - 40 C | + 125 C | Standard | 4 mm | 4 mm | 1.8 mm | Wirewound | AEC-Q200 | LCXN | Reel | |||||||||
Mfr: LCXND6060WHL100MMG TTI: LCXND6060WHL100MMG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 10uH 6060 20% AEC-Q200 | 0In Stock | 6060 metric | Semi-Shielded | 20 % | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 2.8 mm | Wirewound | LCXN | Reel | |||||||||||
Mfr: LCXND6060YEL100MMG TTI: LCXND6060YEL100MMG TAIYO YUDEN Power Inductors - SMD 10uH 6060 20% AEC-Q200 | 0In Stock | 6060 metric | Semi-Shielded | 20 % | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 4.5 mm | Wirewound | LCXN | Reel |