• Power Inductors - SMD

LLDN - TAIYO YUDEN - Power Inductors - SMD

1 Results
1 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: LLDND2020JET6R8MM
TTI: LLDND2020JET6R8MM
TAIYO YUDEN
Availability:

0In Stock

Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT, 6.8uH20% ,T&R

0In Stock

Please adjust quantity to Min / Mult value
Wire-wound Metal Power Inductor
0808 (2020 metric)
Shielded
6.8 uH
20 %
750 mA
630 mOhms
1.1 A
- 40 C
+ 125 C
Standard
2 mm
2 mm
0.95 mm
Metal
LLDN
Reel