LSAP - TAIYO YUDEN - Power Inductors - SMD
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LSAPB2016KKT1R0M TTI: LSAPB2016KKT1R0M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0806 ,1.0UH20% ,T&R | 0In Stock | 0806 (2016 metric) | Shielded | 1 uH | 20 % | 70 mOhms | 2.7 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | LSAP | Reel | |||||||||
Mfr: LSAPB2520KKTR47M TTI: LSAPB2520KKTR47M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,470NH20% ,T&R | 0In Stock | 1008 (2520 metric) | Shielded | 470 nH | 20 % | 29 mOhms | 5.7 A | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal | LSAP | Reel | |||||||||
Mfr: LSAPB2520KKT100M TTI: LSAPB2520KKT100M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,10UH20% ,T&R | 0In Stock | 1008 (2520 metric) | Shielded | 10 uH | 20 % | 650 mOhms | 1.1 A | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal | LSAP | Reel | |||||||||
Mfr: LSAPB2520MKTR47M TTI: LSAPB2520MKTR47M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,0.47UH20% ,T&R | 0In Stock | 1008 (2520 metric) | Shielded | 470 nH | 20 % | 26 mOhms | 5.8 A | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1.2 mm | Metal | LSAP | Reel | |||||||||
Mfr: LSAPB2016KKTR22M TTI: LSAPB2016KKTR22M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 0.22uH 26mOhm 20% 4A | 0In Stock | 0806 (2016 metric) | Shielded | 220 nH | 20 % | 26 mOhms | 5.8 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | LSAP | Reel | MAKK2016HR22M |