• Power Inductors - SMD

LSBH - TAIYO YUDEN - Power Inductors - SMD

1 Results
1 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: LSBHB1608KKT2R2M
TTI: LSBHB1608KKT2R2M
TAIYO YUDEN
Availability:

0In Stock

Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,2.2UH20% ,T&R

0In Stock

Please adjust quantity to Min / Mult value
Wire-wound Metal Power Inductor
0603 (1608 metric)
Shielded
2.2 uH
20 %
520 mA
345 mOhms
580 mA
- 40 C
+ 105 C
Standard
1.6 mm
0.8 mm
1 mm
Metal
LSBH
Reel