LSCN - TAIYO YUDEN - Power Inductors - SMD
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LSCNB1005EETR22MB TTI: LSCNB1005EETR22MB TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 0.22uH 1005 20% HI CURR | 0In Stock | 0402 (1005 metric) | Shielded | 220 nH | 20 % | - 40 C | + 125 C | Standard | 1 mm | 0.5 mm | 0.55 mm | Metal | LSCN | Reel | ||||||||||
0In Stock | 0603 (1608 metric) | Shielded | 1 uH | 20 % | - 40 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 1 mm | Metal | LSCN | Reel |