• Power Inductors - SMD

LSEN - TAIYO YUDEN - Power Inductors - SMD

1 Results
1 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: LSENC2016KKT1R0M
TTI: LSENC2016KKT1R0M
TAIYO YUDEN
Availability:

Not Available Online

Power Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1.0UH20% ,T&R

Not Available Online

Call
or
View Details
Wire-wound Metal Power Inductor
0806 (2016 metric)
Shielded
1 uH
20 %
3.1 A
60 mOhms
4 A
- 40 C
+ 125 C
Standard
2 mm
1.6 mm
1 mm
Metal
LSEN
Reel