LSQB - TAIYO YUDEN - Power Inductors - SMD
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LSQBA201616T100K TTI: LSQBA201616T100K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 10uH 0806 10% | 0In Stock | 0806 (2016 metric) | Semi-Shielded | 10 uH | 10 % | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1.6 mm | Ferrite | LSQB | Reel | ||||||||||
Mfr: LSQBB160808T470K TTI: LSQBB160808T470K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 47uH 0603 10% | 0In Stock | 0603 (1608 metric) | Semi-Shielded | 47 uH | 10 % | - 40 C | + 105 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LSQB | Reel | ||||||||||
Mfr: LSQBA160808T100M TTI: LSQBA160808T100M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 10uH 0603 20% | 0In Stock | 0603 (1608 metric) | Semi-Shielded | 10 uH | 20 % | - 40 C | + 105 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LSQB | Reel | ||||||||||
Mfr: LSQBA201212T101K TTI: LSQBA201212T101K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 100uH 0805 10% | 0In Stock | 0805 (2012 metric) | Semi-Shielded | 100 uH | 10 % | - 40 C | + 105 C | Standard | 2 mm | 1.25 mm | 1.2 mm | Ferrite | LSQB | Reel | ||||||||||
Mfr: LSQBA321818T100K TTI: LSQBA321818T100K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 10uH 1207 10% | 0In Stock | 1207 (3218 metric) | Semi-Shielded | 10 uH | 10 % | - 40 C | + 105 C | Standard | 3.2 mm | 1.8 mm | 1.8 mm | Ferrite | LSQB | Reel | ||||||||||
Mfr: LSQBA321818T680K TTI: LSQBA321818T680K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 68uH 1207 10% | 0In Stock | 1207 (3218 metric) | Semi-Shielded | 68 uH | 10 % | - 40 C | + 105 C | Standard | 3.2 mm | 1.8 mm | 1.8 mm | Ferrite | LSQB | Reel | ||||||||||
Mfr: LSQBA321818T150K TTI: LSQBA321818T150K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 15uH 1207 10% | 0In Stock | 1207 (3218 metric) | Semi-Shielded | 15 uH | 10 % | - 40 C | + 105 C | Standard | 3.2 mm | 1.8 mm | 1.8 mm | Ferrite | LSQB | Reel | ||||||||||
Mfr: LSQBB160808T100K TTI: LSQBB160808T100K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 10uH 0603 10% | 0In Stock | Power Inductor | 0603 (1608 metric) | Semi-Shielded | 10 uH | 10 % | - 40 C | + 105 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LSQB | Reel |