LSQE - TAIYO YUDEN - Power Inductors - SMD
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LSQEA201212T470K TTI: LSQEA201212T470K TAIYO YUDEN Availability: 3.000In StockPower Inductors - SMD 47uH 0805 10% LOW RDC | 3.000In Stock | 0805 (2012 metric) | Semi-Shielded | 47 uH | 10 % | - 40 C | + 105 C | Standard | 2 mm | 1.25 mm | 1.2 mm | Ferrite | LSQE | Reel | ||||||||||
Mfr: LSQEA201212T101K TTI: LSQEA201212T101K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 100uH 0805 10% LOW RDC | 0In Stock | 0805 (2012 metric) | Semi-Shielded | 100 uH | 10 % | - 40 C | + 105 C | Standard | 2 mm | 1.25 mm | 1.2 mm | Ferrite | LSQE | Reel |