LSQN - TAIYO YUDEN - Power Inductors - SMD
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LSQNA251818T221K TTI: LSQNA251818T221K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 220uH 1007 10% LOW PROFILE | 0In Stock | 1007 (2518 metric) | Semi-Shielded | 220 uH | 10 % | - 40 C | + 105 C | Standard | 2.5 mm | 1.8 mm | 1.8 mm | Ferrite | LSQN | Reel | ||||||||||
Mfr: LSQNB160808T470K TTI: LSQNB160808T470K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 47uH 0603 10% LOW PROFILE | 0In Stock | 0603 (1608 metric) | Semi-Shielded | 47 uH | 10 % | - 40 C | + 105 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LSQN | Reel | ||||||||||
Mfr: LSQNB160808T4R7M TTI: LSQNB160808T4R7M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 4.7uH 0603 20% LOW PROFILE | 0In Stock | 0603 (1608 metric) | Semi-Shielded | 4.7 uH | 20 % | - 40 C | + 105 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LSQN | Reel | ||||||||||
Mfr: LSQNB160808T2R2M TTI: LSQNB160808T2R2M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 2.2uH 0603 20% LOW PROFILE | 0In Stock | 0603 (1608 metric) | Semi-Shielded | 2.2 uH | 20 % | - 40 C | + 105 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LSQN | Reel |