NR - TAIYO YUDEN - Power Inductors - SMD
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NR6028T470M TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlinePower Inductors - SMD INDUCTOR, SMD HIGH CURRENT, 47uH+/-20%, T&R | Not Available Online | Power Inductor | 6028 | Shielded | 47 uH | 20 % | 920 mA | 390 mOhms | 950 mA | - 25 C | + 120 C | 8 MHz | Standard | 6 mm | 6 mm | 2.8 mm | Ferrite | NR | Reel | LSXBD6060WHL470M LLXBD6060WHL470M |