TDK - Inductors, Chokes & Coils
16.477 ResultsCategories of Inductors, Chokes & Coils
Part | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NLV32T-121J-EF TTI: NLV32T-121J-EF TDK Availability: 4.000In StockRF Inductors - SMD 120uH 11ohms 70mA Wound Ferrite | 4.000In Stock | 120 uH | 5 % | 70 mA | + 105 C | NLV32T-121J-EF - | ||||
Mfr: B82725S2283A040 TTI: B82725S2283A040 TDK Availability: 60In Stock600 On Order Expected 30-Dec-26 Common Mode Chokes / Filters SMD RING CORE CHOKE 2x0.47mH 28A | 60In Stock600 On Order Expected 30-Dec-26 | 470 uH | SMD/SMT | B82725S2283A 40 | ||||||
Mfr: VLS201610CX-100M-1 TTI: VLS201610CX-100M-1 TDK Availability: 6.000In Stock74.000 On Order Expected 15-Dec-26 Power Inductors - SMD 10 UH 20% | 6.000In Stock74.000 On Order Expected 15-Dec-26 | 10 uH | 20 % | 830 mA | + 105 C | VLS201610CX-100M-1 VLS201610CX-100M | ||||
Mfr: VLS252010CX-4R7M-1 TTI: VLS252010CX-4R7M-1 TDK Availability: 2.000In StockPower Inductors - SMD 4.7 UH 20% | 2.000In Stock | 4.7 uH | 20 % | 1.3 A | + 105 C | VLS252010CX-4R7M-1 VLS252010CX-4R7M | ||||
Mfr: VLS252010HBX-100M-1 TTI: VLS252010HBX-100M-1 TDK Availability: 20.000In StockPower Inductors - SMD 10uH 1.13A 552mOhms Power Circuits | 20.000In Stock | 10 uH | 20 % | 800 mA | + 105 C | VLS252010HBX-100M-1 - | ||||
Mfr: B82477R4103M100 TTI: B82477R4103M100 TDK Availability: 700In StockPower Inductors - SMD 12X12mm 10uH 5.9A AEC-Q200 | 700In Stock | 10 uH | 20 % | 6.2 A | + 150 C | AEC-Q200 | ||||
Mfr: VLS201610CX-1R0M-1 TTI: VLS201610CX-1R0M-1 TDK Availability: 30.000In StockPower Inductors - SMD 1.0 UH 20% | 30.000In Stock | 1 uH | 20 % | 2.52 A | + 105 C | VLS201610CX-1R0M-1 VLS201610CX-1R0M | ||||
Mfr: B82477G4823M000 TTI: B82477G4823M000 TDK Availability: 400In StockPower Inductors - SMD 82uH 1.9A 20 % 12.8x12.8mm SMD | 400In Stock | 82 uH | 20 % | 1.9 A | + 125 C | B82477G4823M | ||||
Mfr: SPM4020T-100M-LR TTI: SPM4020T-100M-LR TDK Availability: 6.500In StockPower Inductors - SMD 10 UH 20% | 6.500In Stock | 10 uH | 20 % | 1.8 A | + 125 C | SPM4020T-100M-LR - | ||||
Mfr: MHQ1005P3N3ST000 TTI: MHQ1005P3N3ST000 TDK Availability: 10.000In StockRF Inductors - SMD IND 0402 3.3nH S-HQ SMD RF IND | 10.000In Stock | 3.3 nH | 0.3 nH | 900 mA | + 125 C | MHQ1005P3N3ST000 - | ||||
Mfr: B82787C0104H002 TTI: B82787C0104H002 TDK Availability: 52.500In Stock100.000 On Order Expected 16-Jul-27 Common Mode Chokes / Filters Single Line Choke 100uH, -30%, +50 %, 2Ohms, 100kHz | 52.500In Stock100.000 On Order Expected 16-Jul-27 | 100 uH | - 30 %, + 50 % | 150 mA | SMD/SMT | + 150 C | AEC-Q200 | B82787C104H2 | ||
Mfr: SLF7045T-101MR50-PF TTI: SLF7045T-101MR50-PF TDK Availability: 94.000In StockPower Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-101M-H | 94.000In Stock | 100 uH | 20 % | 650 mA | + 105 C | SLF7045T-101MR50-PF - | ||||
Mfr: B82422A1823K100 TTI: B82422A1823K100 TDK Availability: 4.000In StockRF Inductors - SMD SMT-INDUCTOR 1210 82 UH 10%, AEC-Q200 | 4.000In Stock | 82 uH | 10 % | 70 mA | + 145 C | AEC-Q200 | ||||
Mfr: B82732R2601B030 TTI: B82732R2601B030 TDK Availability: 20.480In StockCommon Mode Chokes / Filters 47mH 0.6A 1400ohms | 20.480In Stock | 47 mH | - 30 %, + 50 % | 600 mA | Through Hole | + 125 C | B82732R2601B30 | |||
Mfr: B82747S4183N021 TTI: B82747S4183N021 TDK Availability: 128In StockCommon Mode Chokes / Filters POWERLINE CHOKE 3X1.8mH 18A | 128In Stock | 1.8 mH | 30 % | 18 A | Radial | + 125 C | B82747S4183N21 | |||
Mfr: B82432C1104K000 TTI: B82432C1104K000 TDK Availability: 62.500In Stock155.000 On Order Expected RF Inductors - SMD 100 UH 10% | 62.500In Stock155.000 On Order Expected | 100 uH | 10 % | 145 mA | AEC-Q200 | B82432C1104K | ||||
Mfr: B82144A2105J000 TTI: B82144A2105J000 TDK Availability: 15.000In StockRF Inductors - Leaded 1000uH 0.2A 3.8ohms | 15.000In Stock | 1 mH | 5 % | 200 mA | Axial | + 125 C | B82144A2105J | |||
Mfr: B82721A2122N020 TTI: B82721A2122N020 TDK Availability: 159.600In StockCommon Mode Chokes / Filters 6800 UH 250V 1.2A HORIZONT. | 159.600In Stock | 6.8 mH | 30 % | 1.2 A | Radial | + 125 C | B82721A2122N20 | |||
Mfr: B82432T1103K000 TTI: B82432T1103K000 TDK Availability: 40.000In Stock72.500 On Order Expected Power Inductors - SMD 1812 10uH 10% | 40.000In Stock72.500 On Order Expected | 10 uH | 10 % | 650 mA | AEC-Q200 | B82432T1103K | ||||
Mfr: B82432T1104K000 TTI: B82432T1104K000 TDK Availability: 22.500In Stock207.500 On Order Expected Power Inductors - SMD 1812 100uH 10% | 22.500In Stock207.500 On Order Expected | 100 uH | 10 % | 200 mA | AEC-Q200 | B82432T1104K | ||||
Mfr: SLF6028T-100M1R3-PF TTI: SLF6028T-100M1R3-PF TDK Availability: 24.000In StockPower Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H | 24.000In Stock | 10 uH | 20 % | 1.8 A | + 105 C | SLF6028T-100M1R3-PF - | ||||
Mfr: B82724J2402N001 TTI: B82724J2402N001 TDK Availability: 38.160In StockCommon Mode Chokes / Filters 3300 UH 250V 4.0A VERTICAL | 38.160In Stock | 3.3 mH | 30 % | 4 A | Radial | B82724J2402N1 | ||||
Mfr: B82498F1102J000 TTI: B82498F1102J000 TDK Availability: 12.000In Stock72.000 On Order Expected RF Inductors - SMD 1.0 UH 5% | 12.000In Stock72.000 On Order Expected | 1 uH | 5 % | 240 mA | B82498F1102J | |||||
Mfr: B82721K2701N020 TTI: B82721K2701N020 TDK Availability: 7.200In Stock23.040 On Order Expected Common Mode Chokes / Filters 10K UH 250V .7A VERTICAL | 7.200In Stock23.040 On Order Expected | 10 mH | 30 % | 700 mA | Radial | + 60 C | B82721K2701N20 | |||
Mfr: B78148S1105J000 TTI: B78148S1105J000 TDK Availability: 16.000In StockRF Inductors - Leaded HF-CHOKE BC 1000UH 5% | 16.000In Stock | 1 mH | 5 % | 130 mA | Radial | + 125 C | B78148S1105J |