TDK - Inductors, Chokes & Coils
16.477 ResultsCategories of Inductors, Chokes & Coils
Part | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82477G4473M000 TTI: B82477G4473M000 TDK Availability: 1.200In Stock22.400 On Order Expected Power Inductors - SMD 47uH 2.5A 0.082ohms | 1.200In Stock22.400 On Order Expected | 47 uH | 20 % | 2.5 A | B82477G4473M | |||||
Mfr: B82786C0513H002 TTI: B82786C0513H002 TDK Availability: 12.000In Stock18.000 On Order Expected 21-Jan-27 Common Mode Chokes / Filters 51uH 200mA 0.7Ohm CAN-BUS AEC-Q200 125degC | 12.000In Stock18.000 On Order Expected 21-Jan-27 | 51 uH | - 30 %, + 50 % | 150 mA | SMD/SMT | + 150 C | AEC-Q200 | B82786C513H2 | ||
Mfr: SLF12575T-470M2R7-PF TTI: SLF12575T-470M2R7-PF TDK Availability: 10.000In StockPower Inductors - SMD SMD 47uH 2.7amps | 10.000In Stock | 47 uH | 20 % | 3 A | + 125 C | SLF12575T-470M2R7-PF - | ||||
Mfr: B82496C3101J000 TTI: B82496C3101J000 TDK Availability: 32.000In StockRF Inductors - SMD 100nH 200mA 1.8ohms | 32.000In Stock | 100 nH | 5 % | 200 mA | AEC-Q200 | B82496C3101J | ||||
Mfr: B82721K2122N020 TTI: B82721K2122N020 TDK Availability: 13.680In StockCommon Mode Chokes / Filters 6800 UH 250V 1.2A VERTICAL | 13.680In Stock | 6.8 mH | 30 % | 1.2 A | Radial | + 125 C | B82721K2122N20 | |||
Mfr: SLF7055T-3R3N3R3-3PF TTI: SLF7055T-3R3N3R3-3PF TDK Availability: 7.000In StockPower Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H | 7.000In Stock | 3.3 uH | 30 % | 3.3 A | + 105 C | SLF7055T-3R3N3R3-3PF - | ||||
Mfr: B82721A2362N001 TTI: B82721A2362N001 TDK Availability: 6.000In StockCommon Mode Chokes / Filters 400 UH 250V 3.6A | 6.000In Stock | 400 uH | 30 % | 3.6 A | Radial | + 40 C | B82721A2362N1 | |||
Mfr: B82476A1104M000 TTI: B82476A1104M000 TDK Availability: 6.000In StockPower Inductors - SMD 100uH 1.3A 20 % 12.95x9.4mm SMD | 6.000In Stock | 100 uH | 20 % | 1.3 A | + 150 C | B82476A1104M | ||||
Mfr: B82496C3330J000 TTI: B82496C3330J000 TDK Availability: 32.000In StockRF Inductors - SMD SMT-INDUCTOR 0603 33NH 5% | 32.000In Stock | 33 nH | 5 % | 350 mA | AEC-Q200 | B82496C3330J | ||||
Mfr: B82144A2103K000 TTI: B82144A2103K000 TDK Availability: 103.500In StockRF Inductors - Leaded 10uH 1.4A 0.22ohms | 103.500In Stock | 10 uH | 10 % | 1.4 A | Axial | + 125 C | B82144A2103K | |||
Mfr: B82790C0474N215 TTI: B82790C0474N215 TDK Availability: 18.000In StockCommon Mode Chokes / Filters 470 UH 42V .5A AEC-Q200 | 18.000In Stock | 470 uH | - 30 %, + 50 % | 500 mA | SMD/SMT | + 125 C | AEC-Q200 | B82790C474N215 | ||
Mfr: B82720S2202N040 TTI: B82720S2202N040 TDK Availability: 4.500In StockCommon Mode Chokes / Filters 2-FACH-NETZCHOKE 2X1.1MH 2.0A | 4.500In Stock | 1.1 mH | - 30 %, + 50 % | 2 A | SMD/SMT | B82720S2202N40 | ||||
Mfr: B82479A1473M000 TTI: B82479A1473M000 TDK Availability: 6.000In StockPower Inductors - SMD 47uH 2.6A 20 % 18.54x15.24mm SMD | 6.000In Stock | 47 uH | 20 % | 2.6 A | + 150 C | B82479A1473M | ||||
Mfr: B82464G4153M000 TTI: B82464G4153M000 TDK Availability: 30.750In StockPower Inductors - SMD 15uH 2.75A 0.04ohms | 30.750In Stock | 15 uH | 20 % | 2.75 A | AEC-Q200 | B82464G4153M | ||||
12.000In Stock | 5.6 nH | 5 % | 700 mA | AEC-Q200 | B82496C3569J | |||||
Mfr: B82462G4682M000 TTI: B82462G4682M000 TDK Availability: 12.500In Stock12.500 On Order Expected 04-Dec-26 Power Inductors - SMD 6.8uH 1.45A 0.078ohms | 12.500In Stock12.500 On Order Expected 04-Dec-26 | 6.8 uH | 20 % | 1.65 A | AEC-Q200 | B82462G4682M | ||||
Mfr: B82477G4103M000 TTI: B82477G4103M000 TDK Availability: 3.600In StockPower Inductors - SMD 10uH 5.4A 0.022ohms | 3.600In Stock | 10 uH | 20 % | 5.4 A | B82477G4103M | |||||
Mfr: B82144A2104J000 TTI: B82144A2104J000 TDK Availability: 141.000In StockRF Inductors - Leaded 100uH 0.6A 0.7ohms | 141.000In Stock | 100 uH | 5 % | 600 mA | Axial | + 125 C | B82144A2104J | |||
Mfr: NLV32T-2R7J-PF TTI: NLV32T-2R7J-PF TDK Availability: 4.000In StockRF Inductors - SMD SUGGESTED ALTERNATE NLV32T-2R7J-EF | 4.000In Stock | 2.7 uH | 5 % | 290 mA | + 105 C | NLV32T-2R7J-PF - | ||||
Mfr: B82464G4682M000 TTI: B82464G4682M000 TDK Availability: 27.750In Stock10.500 On Order Expected 06-Nov-26 Power Inductors - SMD 6.8uH 4.3A 0.02ohms | 27.750In Stock10.500 On Order Expected 06-Nov-26 | 6.8 uH | 20 % | 4.3 A | AEC-Q200 | B82464G4682M | ||||
Mfr: B82464G4105M000 TTI: B82464G4105M000 TDK Availability: 750In StockPower Inductors - SMD 1 mH 0.34A 20% 10x10.4mm SMD | 750In Stock | 1 mH | 20 % | 340 mA | + 150 C | AEC-Q200 | B82464G4105M | |||
Mfr: B82464A4333K000 TTI: B82464A4333K000 TDK Availability: 12.750In StockPower Inductors - SMD 33uH 1.8A 10% 10x10.4mm SMD | 12.750In Stock | 33 uH | 10 % | 1.8 A | + 150 C | AEC-Q200 | B82464A4333K | |||
Mfr: B82786L0204N002 TTI: B82786L0204N002 TDK Availability: 54.000In StockCommon Mode Chokes / Filters 200 UH 80V .07A AEC-Q200 | 54.000In Stock | AEC-Q200 | B82786L204N2 | |||||||
Mfr: SLF7032T-221MR29-2PF TTI: SLF7032T-221MR29-2PF TDK Availability: 2.000In StockPower Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-221M-H | 2.000In Stock | 220 uH | 20 % | 290 mA | + 105 C | SLF7032T-221MR29-2PF - | ||||
Mfr: SLF7045T-221MR33-PF TTI: SLF7045T-221MR33-PF TDK Availability: 14.000In StockPower Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-221M-H | 14.000In Stock | 220 uH | 20 % | 450 mA | + 105 C | SLF7045T-221MR33-PF - |