TE Connectivity - Inductors, Chokes & Coils
3.116 ResultsCategories of Inductors, Chokes & Coils
Part | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
2.500In Stock | 3.3 mH | - 30 %, + 50 % | 1.5 A | Through Hole | + 100 C | |||||
500In Stock | 1.1 mH | - 30 %, + 50 % | 2 A | Through Hole | + 100 C | |||||
5.000In Stock | 6.8 mH | - 30 %, + 50 % | 1.5 A | Through Hole | + 100 C | |||||
600In Stock | 47 mH | - 30 %, + 50 % | 600 mA | Through Hole | + 100 C | |||||
600In Stock | 33 mH | - 30 %, + 50 % | 1 A | Through Hole | + 100 C | |||||
5.000In Stock | 3.3 mH | - 30 %, + 50 % | 1.5 A | Through Hole | + 100 C | |||||
7.800In Stock | 18 mH | - 30 %, + 50 % | 1 A | Through Hole | + 100 C | |||||
19.000In Stock | 27 mH | - 30 %, + 50 % | 900 mA | Through Hole | + 100 C | |||||
500In Stock | 820 uH | 15 % | 2 A | Through Hole | + 100 C | |||||
98In Stock | 6 mH | - 30 %, + 50 % | 6 A | Through Hole | + 100 C | |||||
2.500In Stock | 1.5 mH | - 30 %, + 50 % | 4 A | Through Hole | + 100 C | |||||
Mfr: 800016-SF TTI: RD5122-10-6M0 TE Connectivity / Schaffner Availability: 0In Stock175 On Order Expected 17-Mar-27 Common Mode Chokes / Filters CHOKE 10A 6mH/path CURRENT-COMPENSATED | 0In Stock175 On Order Expected 17-Mar-27 | 6 mH | - 30 %, + 50 % | 10 A | Through Hole | + 110 C | 800016-SF | |||
Mfr: 816487-SF TTI: RN102-1-02-3M0 TE Connectivity / Schaffner Availability: 0In Stock3.000 On Order Expected 05-May-27 Common Mode Chokes / Filters 1A 3mH 210mOhm Horizontal Choke | 0In Stock3.000 On Order Expected 05-May-27 | 3 mH | - 30 %, + 50 % | 1 A | Through Hole | + 100 C | 816487-SF | |||
Mfr: 817638-SF TTI: RN218-1.1-02-15M TE Connectivity / Schaffner Availability: 0In Stock3.000 On Order Expected Common Mode Chokes / Filters 1.1A 15mH 420mOhm Vertical TH Choke | 0In Stock3.000 On Order Expected | 15 mH | - 30 %, + 50 % | 1.1 A | Through Hole | + 100 C | 817638-SF | |||
Mfr: 36501J6N8JTDG TTI: 36501J6N8JTDG TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 0603 6.8nH 5% 2K RL | 0In Stock | 6.8 nH | 5 % | 700 mA | + 125 C | 6-1624112-9 | ||||
Mfr: 816534-SF TTI: RN152-4-02-6M8 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 4A 6.8mH 87mOhm Horizontal Choke | 0In Stock | 6.8 mH | - 30 %, + 50 % | 4 A | Through Hole | + 100 C | 816534-SF | |||
Mfr: 822539-SF TTI: ED100-1.25-7M0 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 7 MH 300V 1.25A 2 LINE | 0In Stock | 7 mH | - 30 %, + 50 % | 1.25 A | Through Hole | + 125 C | 822539-SF | |||
Mfr: 816974-SF TTI: RT8532-8-4M8 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 8A 4.8mH 3-Wire Vert PCB Mounting | 0In Stock | 4.8 mH | - 30 %, + 50 % | 8 A | Through Hole | + 100 C | 816974-SF | |||
Mfr: 816510-SF TTI: RN122-1.5-02-10M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 1.5A 10mH 250mOhm Horizontal Choke | 0In Stock | 10 mH | - 30 %, + 50 % | 1.5 A | Through Hole | + 100 C | 816510-SF | |||
Mfr: 816515-SF TTI: RN122-2-02-6M8 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 2A 6.8mH 156mOhm Horizontal Choke | 0In Stock | 6.8 mH | - 30 %, + 50 % | 2 A | Through Hole | + 100 C | 816515-SF | |||
Mfr: 816493-SF TTI: RN112-1.2-02-6M8 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 1.2A 6.8mH 250mOhm Horizontal Choke | 0In Stock | 6.8 mH | - 30 %, + 50 % | 1.2 A | Through Hole | + 100 C | 816493-SF | |||
Mfr: 816552-SF TTI: RN214-1.2-02-10M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 1.2A 10mh 195mOhm Vertical Choke | 0In Stock | 10 mH | - 30 %, + 50 % | 1.2 A | Through Hole | + 100 C | 816552-SF | |||
Mfr: 816576-SF TTI: RN242-1.4-02-27M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 1.4A 27mH 500mOhm Vertical Choke | 0In Stock | 27 mH | - 30 %, + 50 % | 1.4 A | Through Hole | + 100 C | 816576-SF | |||
Mfr: 816505-SF TTI: RN114-3-02-2M0 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 3A 2mH 52mOhm Horizontal Choke | 0In Stock | 2 mH | - 30 %, + 50 % | 3 A | Through Hole | + 100 C | 816505-SF | |||
Mfr: 4-1624113-0 TTI: 36502A22NJTDG TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 2A 22nH 5% 2K RL | 0In Stock | 22 nH | 5 % | 500 mA | + 125 C | 3-1624113-3 |