• Power Inductors - SMD

automotive - TE Connectivity - Power Inductors - SMD

1 Results
1 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: 1-1624094-4
TTI: Not Assigned
TE Connectivity / P&B
Availability:

0In Stock

Power Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
Power Inductor
1812 (4532 metric)
Unshielded
330 uH
10 %
85 mA
14 Ohms
- 30 C
+ 100 C
40
3.5 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite