P1004 - Littelfuse - Potentiometers
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 3 MOhms | Linear | 250 mW (1/4 W) | 10 % | Wirewound | 1 Turn | Knurled / Slotted | 6.35 mm | No Switch | Without Detent | Versa-Pot | P1004 | Bulk | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Linear | 250 mW (1/4 W) | 10 % | 1 Turn | Knurled / Slotted | Time Delay | P1004 | Bulk | ||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Linear | 250 mW (1/4 W) | 10 % | 1 Turn | Knurled / Slotted | Time Delay | P1004 | Bulk | ||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 250 mW (1/4 W) | 10 % | Wirewound | 1 Turn | Knurled / Slotted | 6.35 mm | No Switch | Without Detent | Versa-Pot | P1004 | Bulk | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 MOhms | Linear | 250 mW (1/4 W) | 10 % | Wirewound | 1 Turn | Knurled / Slotted | 6.35 mm | No Switch | Without Detent | Versa-Pot | P1004 | Bulk | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1.5 MOhms | Linear | 250 mW (1/4 W) | 10 % | 1 Turn | Knurled / Slotted | Time Delay | P1004 | Bulk | ||||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 250 mW (1/4 W) | 10 % | 1 Turn | Knurled / Slotted | Time Delay | P1004 | Bulk | ||||||||||||||||
Mfr: P1004-95-X TTI: Not Assigned Littelfuse Availability: 0In StockPotentiometers POT&TERMINALASSEMBLY | 0In Stock | Panel Mount | Wire Lead | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 250 mW (1/4 W) | 10 % | Wirewound | 1 Turn | Knurled / Slotted | 6.35 mm | No Switch | Without Detent | Versa-Pot | P1004 | Bulk | ||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 200 kOhms | Linear | 250 mW (1/4 W) | 10 % | 1 Turn | Knurled / Slotted | Time Delay | P1004 | Bulk |