6180 - TT Electronics - Potentiometers
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 6187R10KL1.0ST TTI: 6187R10KL1.0ST BI Technologies / TT Electronics Availability: 0In StockPotentiometers 10K OHM 10% 7/8"SINGLETURN | 0In Stock | Panel Mount | Solder Turret | Precision Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 1 W | 400 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.342 mm | 20.7 mm | No Switch | Without Detent | Precision | 5000000 Cycle | IP66 | - 40 C | + 125 C | 6180 | Kit | |||||
0In Stock | Panel Mount | Solder Turret | Precision Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 1 W | 400 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.342 mm | 20.7 mm | Precision | - 65 C | + 125 C | 6180 | Kit | ||||||||||
Mfr: 6187R5KL1.0ST TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 5K Ohm 10% | 0In Stock | Panel Mount | Solder Turret | Precision Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 1 W | 400 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.342 mm | 20.7 mm | No Switch | Without Detent | Precision | 5000000 Cycle | IP66 | - 40 C | + 125 C | 6180 | Bulk | |||||
Mfr: 6187R20KL1.0LF TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1W 20K Ohms 10% SINGLE TURN | 0In Stock | Panel Mount | Solder Turret | Precision Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 1 W | 400 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.342 mm | 20.7 mm | No Switch | Without Detent | Precision | 5000000 Cycle | IP66 | - 40 C | + 125 C | 6180 | Bulk | |||||
Mfr: 6187R10KL1.0LF TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 10K OHM SINGLE-TURN CERMET | 0In Stock | Panel Mount | Solder Turret | Precision Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 1 W | 400 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.342 mm | 20.7 mm | Precision | - 65 C | + 125 C | 6180 | Bulk | |||||||||
Mfr: 6187R1KL1.0ST TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | Solder Turret | Precision Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 1 W | 400 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.342 mm | 20.7 mm | Precision | - 65 C | + 125 C | 6180 | Bulk | |||||||||
Mfr: 6187R20KL1.0 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 7/8" 20K OHM | Not Available Online | Panel Mount | Solder Turret | Precision Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 1 W | 400 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.342 mm | 20.7 mm | No Switch | Without Detent | Precision | 5000000 Cycle | IP66 | - 40 C | + 125 C | 6180 | Bulk | |||||
Mfr: 6187R1KL1.0LF TTI: Not Assigned BI Technologies / TT Electronics Potentiometers 1W 1K Ohms 10% SINGLE TURN | 0In Stock | Panel Mount | Solder Turret | Precision Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 1 W | 400 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.342 mm | 20.7 mm | No Switch | Without Detent | Precision | 5000000 Cycle | IP66 | - 40 C | + 125 C | 6180 | Bulk | 6187R1KL1.0 | ||||
Mfr: 6187R5KL1.0LF TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 5K OHM SINGLE-TURN CERMET | 0In Stock | Panel Mount | Solder Turret | Precision Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 1 W | 400 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.342 mm | 20.7 mm | No Switch | Without Detent | Precision | 5000000 Cycle | IP66 | - 40 C | + 125 C | 6180 | Bulk | |||||
Mfr: 6187R2KL1.0LF TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1W 2K Ohms 10% SINGLE TURN | 0In Stock | Panel Mount | Solder Turret | Precision Potentiometers | 1 Gang | 2 kOhms | Linear | Vertical | 1 W | 400 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.342 mm | 20.7 mm | Precision | - 65 C | + 125 C | 6180 | Bulk | |||||||||
Mfr: 6187R2KL1.0 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 7/8" 2K OHM | Not Available Online | Panel Mount | Solder Turret | Precision Potentiometers | 1 Gang | 2 kOhms | Linear | Vertical | 1 W | 400 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.342 mm | 20.7 mm | Precision | - 65 C | + 125 C | 6180 | Bulk | |||||||||
Mfr: 6187R5KT5L1.0SL TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Turret | Precision Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 1 W | 400 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.342 mm | 20.7 mm | Precision | - 65 C | + 125 C | 6180 | ||||||||||
Mfr: 6187R50KL1.0 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 7/8" 50K OHM | Not Available Online | Panel Mount | Solder Turret | Precision Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 1 W | 400 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.342 mm | 20.7 mm | Precision | - 65 C | + 125 C | 6180 | Bulk | |||||||||
Mfr: 6187R50KL1.0LF TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1W 50K Ohms 10% SINGLE TURN | 0In Stock | Panel Mount | Solder Turret | Precision Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 1 W | 400 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.342 mm | 20.7 mm | Precision | - 65 C | + 125 C | 6180 | Bulk | |||||||||
Mfr: 6187R10KL.5 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Turret | Precision Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 1 W | 400 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.342 mm | 20.7 mm | Precision | - 65 C | + 125 C | 6180 | Bulk | |||||||||
Mfr: 6187R10KL.25 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Turret | Precision Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 1 W | 400 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.342 mm | 20.7 mm | Precision | - 65 C | + 125 C | 6180 | ||||||||||
Mfr: 6187R1KL1.0 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 7/8" 1K OHM | 0In Stock | Panel Mount | Solder Turret | Precision Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 1 W | 400 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.342 mm | 20.7 mm | Precision | - 65 C | + 125 C | 6180 | Bulk | |||||||||
0In Stock | Panel Mount | Solder Turret | Precision Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 1 W | 400 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.342 mm | 20.7 mm | No Switch | Without Detent | Precision | 5000000 Cycle | IP66 | - 40 C | + 125 C | 6180 | Kit |