Alps Alpine - Potentiometers
435 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RK0971220C3X TTI: RK0971220C3X Alps Alpine Availability: Not Available OnlinePotentiometers POTENTIOMETER DUEL-UNIT | Not Available Online | Tray | |||||||||||||||||||||||||||
Mfr: RK11K1140D2B TTI: RK11K1140D2B Alps Alpine Availability: Not Available OnlinePotentiometers POTENTIOMETER | Not Available Online | Bulk | |||||||||||||||||||||||||||
Mfr: RK14K12D0D18 TTI: RK14K12D0D18 Alps Alpine Availability: Not Available OnlinePotentiometers POTENTIOMETER | Not Available Online | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | 15000 Cycle | - 10 C | + 70 C | Bulk | ||||||||||||||||||||
Mfr: RK097111091L TTI: RK097111091L Alps Alpine Availability: 0In Stock2.160 On Order Expected 13-Jan-27 Potentiometers POTENTIOMETER SINGLE-UNIT | 0In Stock2.160 On Order Expected 13-Jan-27 | Bulk | |||||||||||||||||||||||||||
Mfr: RK097111020J TTI: RK097111020J Alps Alpine Availability: 0In Stock3.600 On Order Expected 17-Feb-27 Potentiometers POTENTIOMETER SINGLE-UNIT | 0In Stock3.600 On Order Expected 17-Feb-27 | Kit | |||||||||||||||||||||||||||
0In Stock | Tray | ||||||||||||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 20 % | 1 Turn | Flatted / D | 6 mm | 22.5 mm | Without Detent | Rotary | - 10 C | + 70 C | RK11K | Bulk | |||||||||||
Mfr: RK0971220C34 TTI: RK0971220C34 Alps Alpine Availability: 0In StockPotentiometers POTENTIOMETER DUEL-UNIT | 0In Stock | Bulk | |||||||||||||||||||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Horizontal | 30 % | 1 Turn | Flatted / D | 20 mm | Without Detent | Rotary | - 10 C | + 70 C | RK09K | Tray | |||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||||||||
Mfr: RK0971111Z4Y TTI: RK0971111Z4Y Alps Alpine Availability: 0In StockPotentiometers POTENTIOMETER SINGLE-UNIT | 0In Stock | Tray | |||||||||||||||||||||||||||
0In Stock | Tray | ||||||||||||||||||||||||||||
Mfr: RK09K1110A04 TTI: RK09K1110A04 Alps Alpine Availability: 0In StockPotentiometers POTENTIOMETER SINGLE-UNIT | 0In Stock | Bulk | |||||||||||||||||||||||||||
Mfr: RK27112MC01E TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers MOTOR POTENTIOMERTER 50KAX2 | Not Available Online | ||||||||||||||||||||||||||||
Mfr: RK16812MGA1H TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers MOTORPOTENTIOMETER | Not Available Online | RK168 | |||||||||||||||||||||||||||
Mfr: RK2711220A0F TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers POTENTIOMETER 50KBX2CC | Not Available Online | ||||||||||||||||||||||||||||
Mfr: RK097111202Q TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Flat 25mm 10k | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Horizontal | 50 mW (1/20 W) | 50 V | 20 % | Metal | 1 Turn | Flatted / D | 25 mm | Rotary Switch | Without Detent | Rotary | - 20 C | + 70 C | RK097 | Tray | ||||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Potentiometer 50kB Center Detent | Not Available Online | Panel Mount | Through Hole | Potentiometers | 2 Gang | 50 kOhms | Vertical | 20 % | 1 Turn | Flatted / D | 6 mm | 32.5 mm | Center Detent | Rotary | RK14K | Tray | |||||||||||||
Mfr: RK45B1A00002 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Hollow Shaft Device w/LED; 17 postion | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 MOhms | Linear | Vertical | 20 % | 1 Turn | 17 Detent | Ring Type with Center Space | - 40 C | + 85 C | RK45B | Tray | |||||||||||||
Mfr: RK11K1130A0M TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms 20% | Not Available Online | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK11K | Tray | ||||||
Mfr: RK09D1130A07 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 9MM 5K V/ADJ | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 V | 20 % | 1 Turn | Flatted / D | 6 mm | Without Detent | Insulated Shaft | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | ||||||||
Mfr: RK09710ELC0B TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 9mm 15 Res 30 Detent w/ 1.5mm trvl switch | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Flatted / D | Rotary Switch | 30 Detent | Rotary | RK097 | Tray | ||||||||||||||||
Mfr: RK0971110D57 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Flat 25mm 10k | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Horizontal | 50 mW (1/20 W) | 50 V | 20 % | Metal | 1 Turn | Flatted / D | 25 mm | Without Detent | Rotary | - 20 C | + 70 C | RK097 | Tray | |||||||||
Mfr: RK27112A-F25-C0-A502 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 27mm DUAL 5Kohm | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 5 kOhms | Audio | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | Without Detent | Rotary Metal | RK271 | Tray | |||||||||||||
Mfr: RK09D113AF25B55 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers V/ADJ 500K 25MM SHFT | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 500 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 V | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | Without Detent | Insulated Shaft | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk |