Alps Alpine - Potentiometers
435 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RK16812MGA1H TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers MOTORPOTENTIOMETER | Not Available Online | RK168 | ||||||||||||||||||||||||||||
Mfr: RK2711220A0F TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers POTENTIOMETER 50KBX2CC | Not Available Online | |||||||||||||||||||||||||||||
Mfr: RK097111202Q TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Flat 25mm 10k | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Horizontal | 50 mW (1/20 W) | 50 V | 20 % | Metal | 1 Turn | Flatted / D | 25 mm | Rotary Switch | Without Detent | Rotary | - 20 C | + 70 C | RK097 | Tray | |||||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Potentiometer 50kB Center Detent | Not Available Online | Panel Mount | Through Hole | Potentiometers | 2 Gang | 50 kOhms | Vertical | 20 % | 1 Turn | Flatted / D | 6 mm | 32.5 mm | Center Detent | Rotary | RK14K | Tray | ||||||||||||||
Mfr: RK45B1A00002 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Hollow Shaft Device w/LED; 17 postion | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 MOhms | Linear | Vertical | 20 % | 1 Turn | 17 Detent | Ring Type with Center Space | - 40 C | + 85 C | RK45B | Tray | ||||||||||||||
Mfr: RK11K1130A0M TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms 20% | Not Available Online | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK11K | Tray | |||||||
Mfr: RK09D1130A07 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 9MM 5K V/ADJ | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 V | 20 % | 1 Turn | Flatted / D | 6 mm | Without Detent | Insulated Shaft | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | |||||||||
Mfr: RK09710ELC0B TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 9mm 15 Res 30 Detent w/ 1.5mm trvl switch | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Flatted / D | Rotary Switch | 30 Detent | Rotary | RK097 | Tray | |||||||||||||||||
Mfr: RK0971110D57 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Flat 25mm 10k | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Horizontal | 50 mW (1/20 W) | 50 V | 20 % | Metal | 1 Turn | Flatted / D | 25 mm | Without Detent | Rotary | - 20 C | + 70 C | RK097 | Tray | ||||||||||
Mfr: RK27112A-F25-C0-A502 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 27mm DUAL 5Kohm | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 5 kOhms | Audio | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | Without Detent | Rotary Metal | RK271 | Tray | ||||||||||||||
Mfr: RK09D113AF25B55 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers V/ADJ 500K 25MM SHFT | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 500 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 V | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | Without Detent | Insulated Shaft | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | ||||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 9MM 5K OHM LINEAR | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 6 mm | 15 mm | With Detent | Rotary | - 10 C | + 70 C | RK09K | Bulk | RK09K11300P3 | |||||||||
Mfr: RK09D113000F TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 9MM 10K V/ADJ | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 V | 20 % | 1 Turn | Flatted / D | 6 mm | 30 mm | Center Detent | Insulated Shaft | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | ||||||||
Mfr: RK09K11100E9 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 50 KOhms 30% | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Horizontal | 30 % | 1 Turn | Knurled / Serrated | 20 mm | Center Detent | Rotary | - 10 C | + 70 C | RK09K | Bulk | |||||||||||||
Mfr: RK45BC1A0003 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Hollow Shaft Device w/LED, Potentiometer | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 1 Turn | Ring Type with Center Space | RK45B | ||||||||||||||||||||||
Mfr: RK45B1A00001 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Hollow Shaft Device w/LED,8 Position | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 20 % | 1 Turn | 8 Detent | Ring Type with Center Space | - 40 C | + 85 C | RK45B | Tray | ||||||||||||||
Mfr: RK09712200FS TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Flat 20mm 50k | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | Horizontal | 1 Turn | Flatted / D | Without Detent | Rotary | RK097 | |||||||||||||||||||
Mfr: RK1171110W04 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers FLAT 15MM W/DETENT 10KB SAMPLES ONLY | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Audio | Vertical | 50 V | 20 % | 1 Turn | Flatted / D | 7 mm | 20 mm | Center Detent | Rotary | - 10 C | + 70 C | RK117 | Tray | ||||||||||
Mfr: RK27112MC014 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 27MM DUAL 100K MOTOR | Not Available Online | PCB Mount | Through Hole | Motorized Potentiometers | 2 Gang | 100 kOhms | 1 Turn | Rotary | RK271 | |||||||||||||||||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 100K OHM "B" TAPER W/CENTER TAP | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Vertical | 500 mW (1/2 W) | 50 VAC, 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 30 mm | Without Detent | Rotary | - 10 C | + 70 C | RK11K | Tray | ||||||||||
Mfr: RK27112A-S20-C0-A104 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 2-GANG 100K AUDIO | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 100 kOhms | Audio | 20 % | 1 Turn | Smooth / Slotted | 6 mm | 20 mm | Without Detent | Rotary Metal | RK271 | Tray | ||||||||||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Alps | Not Available Online | PCB Mount | Through Hole | Motorized Potentiometers | 2 Gang | 50 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK168 | RK16812MGA14 | |||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 V | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | Without Detent | Insulated Shaft | 5000 Cycle | - 10 C | + 70 C | RK09D | |||||||||
Mfr: RK39A1A00013 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 5 KOhms 20% | Not Available Online | PCB Mount | SMD/SMT | Potentiometers | 1 Gang | 5 kOhms | 20 % | 1 Turn | Ring Type with Center Space | - 40 C | + 85 C | RK39A | Tray | |||||||||||||||||
Mfr: RK50112A0004 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Dual Unit 25mm Shaft Horizontal Mount | Not Available Online | PCB Mount | Through Hole | Motorized Potentiometers | 2 Gang | 100 kOhms | Audio | Horizontal | 100 mW (1/10 W) | 150 VAC | 20 % | Metal | 1 Turn | Smooth / Slotted | 8 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK501 | Bulk |