Alps Alpine - Potentiometers
435 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK11K | Tray | ||||||||
Mfr: RK10J12E0A0A TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers Dual Unit 10mm,15A insertion (2mm) | 0In Stock | PCB Mount | Through Hole | Knob Operating Potentiometers | 2 Gang | 10 kOhms | Audio | Vertical | 30 mW (1/32 W) | 50 VAC | 30 % | 1 Turn | No Switch | Without Detent | Rotary | 10000 Cycle | - 10 C | + 60 C | RK10J | Bulk | ||||||||||
Mfr: RK2711120026 TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers Slotted 25mm1 00k | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 30 VAC | 20 % | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | 31 Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK271 | Bulk | |||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 2 Gang | 50 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK12L | Tray | ||||||||
Mfr: RK09K11300P3 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 9MM 5K OHM LINEAR | Not Available Online | Panel Mount | Snap In | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Center Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09K | Bulk | |||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Center Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK12L | Tray | ||||||||
0In Stock | Tray | |||||||||||||||||||||||||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | ||||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK09L | Tray | |||||||
Mfr: RK16312A0B85 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Flat 20mm 10k | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 150 VAC, 5 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK163 | Bulk | ||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 22.5 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK14K | Tray | ||||||||
Mfr: RK09L124000Z TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 50 KOhms 20% | Not Available Online | Panel Mount | Through Hole | Potentiometers | 2 Gang | 50 kOhms | Linear | Vertical | 20 % | 1 Turn | Flatted / D | 6 mm | 15 mm | Center Detent | Rotary | - 10 C | + 70 C | RK09L | Tray | |||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 6 mm | 20 mm | Without Detent | Rotary | - 20 C | + 70 C | RK097 | Tray | |||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 20 C | + 70 C | RK097 | Tray | |||||||
TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers 10K W/CENTER DETENT | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | No Switch | Center Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09K | Bulk | RK09K11100EL | ||||||
Mfr: RK09712100AV TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 50 KOhms 20% | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 50 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 6 mm | 15 mm | Without Detent | Rotary Metal | - 20 C | + 70 C | RK097 | Tray | ||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 3.5 mm | 25 mm | Without Detent | Rotary Metal | - 20 C | + 70 C | RK097 | Tray | |||||||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK09L | Tray | |||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | Tray | RK09L1240019 | |||||||
TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers VERTICAL 100K NO DETENT | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 100 kOhms | Audio | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | RK09D1130C5E | ||||||
Mfr: RK09K12CK20C0A502 TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers 9mm 5K V/ADJ | 0In Stock | Panel Mount | Snap In | Potentiometers | 2 Gang | 5 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09K | Bulk | RK09K12C0D1M | ||||||
Not Available Online | Panel Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 22.5 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | Tray | |||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||
0In Stock | Tray | |||||||||||||||||||||||||||||
0In Stock |