• Potentiometers

RK501 - Alps Alpine - Potentiometers

2 Results
2 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: RK50114A0001
TTI: Not Assigned
Alps Alpine
Availability:

Not Available Online

Obsolete
Potentiometers POTENTIOMETERS 50MM METALSHAFT

Not Available Online

Call
or
View Details
PCB Mount
Through Hole
Motorized Potentiometers
4 Gang
50 kOhms
Audio
Horizontal
100 mW (1/10 W)
150 VAC
20 %
Metal
1 Turn
Smooth / Slotted
8 mm
30 mm
No Switch
Without Detent
Rotary
15000 Cycle
- 10 C
+ 70 C
RK501
Bulk
Datasheet
Mfr: RK50112A0004
TTI: Not Assigned
Alps Alpine
Availability:

Not Available Online

Obsolete
Potentiometers Dual Unit 25mm Shaft Horizontal Mount

Not Available Online

Call
or
View Details
PCB Mount
Through Hole
Motorized Potentiometers
2 Gang
100 kOhms
Audio
Horizontal
100 mW (1/10 W)
150 VAC
20 %
Metal
1 Turn
Smooth / Slotted
8 mm
25 mm
No Switch
Without Detent
Rotary
15000 Cycle
- 10 C
+ 70 C
RK501