Bourns - 3851 - Potentiometers
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3851A-282-502BL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 5K 20% 3/4" 1 TURN | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP40 | - 1 C | + 125 C | 3851 | Tray | |||||
Mfr: 3851A-282-103BL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 3/4" 1-T | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP40 | - 1 C | + 125 C | 3851 | Tray | |||||
Mfr: 3851A-282-102BL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 1K 20% 3/4" 1 TURN | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP40 | - 1 C | + 125 C | 3851 | Tray | |||||
Mfr: 3851A-601-103BL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | Conductive Plastic | 1 Turn | Smooth | Rotary | - 1 C | + 125 C | 3851 | Tray | ||||||||||||||||
Mfr: 3851A-283-103E TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 22.2 mm | Rotary Metal | - 1 C | + 125 C | 3851 | |||||||||||
Mfr: 3851A-282-104BL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTRL 100K 3/4" 1 TURN 20% | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary Metal | - 1 C | + 125 C | 3851 | Tray | ||||||||||
Mfr: 3851A-162-103BL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTRL 10K 20% 3/4" 1 TURN | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | Rotary | - 1 C | + 125 C | 3851 | Tray | ||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 1 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary | - 1 C | + 125 C | 3851 | ||||||||||||
Mfr: 3851A-283-501E TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 500ohm 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | Linear | 1 W | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 22.2 mm | Rotary Metal | - 1 C | + 125 C | 3851 | |||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | 1 W | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Without Detent | 100000 Cycle | IP40 | + 1 C | + 125 C | 3851 | Tray | |||||||||
Mfr: 3851A-162-104BL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTRL 100K 3/4" 1 TURN 20% | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | Rotary Metal | - 1 C | + 125 C | 3851 | Tray | ||||||||||
Mfr: 3851C-166-103BL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 3/4" 1-T | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary Metal | - 1 C | + 125 C | 3851 | Tray | |||||||||||||||
Mfr: 3851A-282-252BL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 3/4" 1-T | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary Metal | - 1 C | + 125 C | 3851 | Tray | ||||||||||||||||
Mfr: 3851A-202-104BL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 3/4" 1-T | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 1 C | + 125 C | 3851 | Tray | ||||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | Rotary Metal | - 1 C | + 125 C | 3851 | ||||||||||||
Mfr: 3851A-162-102BL TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers PANEL CONTROL 1K 20% 3/4" 1 TURN | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | Rotary | - 1 C | + 125 C | 3851 | Tray | ||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 1 C | + 125 C | 3851 | Bulk | |||||||||||||||||
Mfr: 3851A-601-103B TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 10K 3/4" Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 20 % | Conductive Plastic | 1 Turn | Smooth | 6.35 mm | Rotary | - 1 C | + 125 C | 3851 |