Honeywell - Potentiometers
1.945 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | Linear | 2 W | Conductive Plastic | 1 Turn | Knurled / Serrated | 6.35 mm | Rotary Metal | - 55 C | + 120 C | |||||||||||||||||
Mfr: 70B1G032P103W TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | |||||||||||||||||||||||||||||
Mfr: 585SX4Q25F502SP TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 5 K Ohms 20% 0.05W Solder Pin | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 V | 20 % | Carbon | Flatted / D | 6 mm | 25 mm | 585 | ||||||||||||||
Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 1 kOhms | Horizontal | 25 mW | 20 % | Carbon | 1 Turn | Flatted / D | Rotary | ||||||||||||||||||
Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Horizontal | 25 mW | 20 % | Carbon | 1 Turn | Flatted / D | Rotary | ||||||||||||||||||
Mfr: RV4LAYSA153A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 2W,15kOhm, +/-10% T 15.88mm SlottedShaft | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 15 kOhms | Linear | 2 W | 500 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 15.88 mm | No Switch | Without Detent | Rotary | - 55 C | + 120 C | 53C215K | |||||||||
Mfr: RV4NAYSD102A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers Resistive & Optical 385-SINGLE | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 500 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 55 C | + 120 C | 385500M0567 | |||||||||||||
Mfr: RV4NAYSD103A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers Resistive & Optical 385-SINGLE | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | 385500M0297 | |||||||||||||||
Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 MOhms | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | |||||||||||||||||
Mfr: RV4NAYSD753A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers Resistive & Optical 385-SINGLE | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 75 kOhms | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | ||||||||||||||||
Mfr: RV6LAYSA503A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 50 kOhms | Linear | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 15.88 mm | Rotary | - 40 C | + 120 C | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 25 kOhms | 2 W | 5 % | Wirewound | - 55 C | + 105 C | |||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 Ohms | Linear | 2 W | 310 V | 5 % | Wirewound | 1 Turn | Smooth | 6.35 mm | 50.8 mm | Rotary | - 55 C | + 105 C | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 5 % | Wirewound | Smooth / Slotted | 6.35 mm | 15.88 mm | - 55 C | + 105 C | ||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 25 Ohms | 4 W | 5 % | Wirewound | - 55 C | + 105 C | |||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 kOhms | 4 W | 5 % | Wirewound | Smooth | 6.35 mm | 50.8 mm | - 55 C | + 105 C | |||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2 kOhms | Linear | 4 W | 5 % | Wirewound | Smooth | 6.35 mm | 50.8 mm | - 55 C | + 105 C | 58 | |||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary | - 40 C | + 120 C | ||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.22 mm | Rotary | - 40 C | + 120 C | 380 | |||||||||||||
Not Available Online | PCB Mount | Through Hole | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | No Switch | Without Detent | Conductive Plastic Potentiometer | 50000 Cycle | - 55 C | + 120 C | 392 | |||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.22 mm | Rotary | - 40 C | + 120 C | 392 | ||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 25 kOhms | Linear | Vertical | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.22 mm | Rotary | - 40 C | + 120 C | 392 | ||||||||||||
Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 500 kOhms | Linear | Vertical | 500 mW (1/2 W) | 350 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.22 mm | No Switch | Without Detent | Rotary | 50000 Cycle | - 55 C | + 120 C | 392 | ||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.22 mm | Rotary | - 40 C | + 120 C | 392 | ||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.22 mm | Rotary | - 40 C | + 120 C | 392 |