Honeywell - Potentiometers
1.945 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | 4 W | 5 % | Wirewound | Smooth | 6.35 mm | 50.8 mm | - 55 C | + 105 C | |||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 19.05 mm | Rotary | - 40 C | + 120 C | 308 | ||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 kOhms | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | |||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 19.05 mm | Rotary | - 40 C | + 120 C | 308 | ||||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 Ohms | Linear | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | Rotary | - 40 C | + 120 C | 308 | |||||||||||
Mfr: RA20NASD101A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 2W PwrRating 100 Ohm Indust Potentiometer | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 100 Ohms | Linear | 2 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | Rotary | - 55 C | + 105 C | RA20 | ||||||||||||||
Mfr: RA20NASD252A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 2.5 K Ohms 10% 2W Solder Lug | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 2.5 kOhms | Linear | 2 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary Metal | - 55 C | + 105 C | RA20 | ||||||||||||
Mfr: RA30NASD101A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 100 Ohm 10% 4W 6.35mm | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 100 Ohms | Linear | 4 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary Metal | - 55 C | + 105 C | RA30 | ||||||||||||
Mfr: RA30NASD250A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 25 Ohms 10% 4W Solder Lug | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 25 Ohms | 4 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary Metal | - 55 C | + 105 C | ||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | 6.35 mm | 50.8 mm | Rotary | - 40 C | + 120 C | 53 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | 6.35 mm | 50.8 mm | Rotary | - 40 C | + 120 C | |||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | 2 W | 500 V | 10 % | Conductive Plastic | 1 Turn | Smooth | 6.35 mm | 50.8 mm | Rotary | - 40 C | + 120 C | 53 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | 6.35 mm | 50.8 mm | Rotary | - 40 C | + 120 C | 53 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | Rotary | - 40 C | + 120 C | |||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 15.88 mm | Rotary | - 40 C | + 120 C | 53 | ||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2 MOhms | Linear | 2 W | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 15.88 mm | Rotary | - 40 C | + 120 C | 53 | Bulk | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary | - 40 C | + 120 C | 53 | RV4NAYSD101A | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary | - 40 C | + 120 C | 53 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary | - 40 C | + 120 C | 53 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 150 Ohms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary | - 40 C | + 120 C | 53 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 Ohms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary | - 40 C | + 120 C | 53 | RV4NAYSD251A | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary | - 40 C | + 120 C | 53 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 Ohms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary | - 40 C | + 120 C | 53 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary | - 40 C | + 120 C | 53 | |||||||||||||
Mfr: 574SX1M48S104SD TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 100K Ohm 20% 1/2W 6.35mm | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19.05 mm | Rotary | - 40 C | + 120 C | 574 |