Honeywell - Potentiometers
1.945 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | |||||||||||||||||
Mfr: 308N2.5MEG TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 2.5M Ohm 20% 1/2W 3.18mm | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 MOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 19.05 mm | Rotary | - 40 C | + 120 C | 308 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 19.05 mm | Rotary | - 40 C | + 120 C | 308 | ||||||||||||||
Not Available Online | Panel Mount | Wirewrap | Potentiometers | 1 Gang | 500 Ohms | Linear | 500 mW (1/2 W) | 350 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | No Switch | Without Detent | Rotary | 50000 Cycle | - 40 C | + 120 C | 308 | |||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | |||||||||||||||||
Mfr: 308NPC100K TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 100K Ohm 10% 1/2W 3.18mm | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | No Switch | Without Detent | Rotary | 50000 Cycle | - 40 C | + 120 C | 308 | |||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 kOhms | 4 W | 5 % | Wirewound | - 55 C | + 105 C | |||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 50 kOhms | 4 W | 5 % | Wirewound | - 55 C | + 105 C | |||||||||||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 500 kOhms | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | ||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 500 Ohms | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | |||||||||||||||||
Mfr: RA20LASB251A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 2W PwrRating 250 Ohm Indust Potentiometer | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 250 Ohms | Linear | 2 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | Rotary | - 55 C | + 105 C | RA20 | ||||||||||||||
Mfr: RA20LASB500A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 2W Pwr Rating 50 Ohm Indust Potentiometer | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 50 Ohms | Linear | 2 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | Rotary | - 55 C | + 105 C | RA20 | ||||||||||||||
Mfr: RA20NASD103A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 10K Ohm 10% 2W 6.35mm | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary | - 55 C | + 105 C | RA20 | ||||||||||||
Mfr: RA30NASD103A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 10K Ohm 10% 4W 6.35mm | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 4 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary Metal | - 55 C | + 105 C | RA30 | ||||||||||||
Mfr: RA30NASD203A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 4W PwrRating 20 kOhm Indust Potentiometer | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 20 kOhms | 4 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 105 C | ||||||||||||||||
Mfr: RA30NASD253A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 25 K Ohms 10% 4W Solder Lug | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 25 kOhms | 4 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary Metal | - 55 C | + 105 C | RA30 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 kOhms | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | Rotary | - 40 C | + 120 C | |||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 35 kOhms | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | Rotary | - 40 C | + 120 C | |||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 3 MOhms | 2 W | 20 % | Conductive Plastic | 1 Turn | Smooth | Rotary | - 40 C | + 120 C | |||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Linear | 2 W | 500 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth | 3.18 mm | 50.8 mm | No Switch | Without Detent | Rotary | 25000 Cycle | - 55 C | + 120 C | ||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 750 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | Rotary | - 40 C | + 120 C | ||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | 6.35 mm | 50.8 mm | Rotary | - 40 C | + 120 C | 53 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2 kOhms | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | Rotary Switch | Rotary | - 40 C | + 120 C | ||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | Rotary Switch | Rotary | - 40 C | + 120 C | ||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 15.88 mm | Rotary | - 40 C | + 120 C | 53 | RV4LAYSA103A |