43 - Honeywell - Potentiometers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 2 W | 5 % | Wirewound | Smooth | 6.35 mm | 50.8 mm | - 55 C | + 105 C | 43 | ||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 5 % | Wirewound | Smooth | 6.35 mm | 50.8 mm | - 55 C | + 105 C | 43 | ||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 5 % | Wirewound | Smooth / Slotted | 6.35 mm | 15.88 mm | - 55 C | + 105 C | 43 | ||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 10 % | Wirewound | Smooth | 50.8 mm | 43 | |||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 5 % | Wirewound | Smooth | 6.35 mm | 50.8 mm | - 55 C | + 105 C | 43 | ||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2 kOhms | Linear | 2 W | 10 % | Wirewound | Smooth | 15.88 mm | 43 | |||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | Linear | 2 W | 5 % | Wirewound | Smooth | 6.35 mm | 50.8 mm | - 55 C | + 105 C | 43 | ||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | 2 W | 5 % | Wirewound | Smooth / Slotted | 6.35 mm | 15.88 mm | - 55 C | + 105 C | 43 |