Ohmite - Potentiometers
176 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PES | ||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 2 W | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary Metal | CMU | Bulk | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 2 W | 500 VAC | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Rotary | - 55 C | + 120 C | CMU | Bulk | ||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 150 Ohms | Linear | 2 W | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary Metal | CMU | Bulk | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 kOhms | Linear | 2 W | 500 VAC | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Rotary | - 55 C | + 120 C | CMU | Bulk | ||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 3.5 kOhms | Linear | 2 W | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary Metal | CMU | Bulk | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1.5 MOhms | Linear | 2 W | 20 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 50.8 mm | Rotary Metal | CU | Bulk | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 kOhms | Linear | 2 W | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 50.8 mm | Rotary Metal | CU | Bulk | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 3.5 kOhms | Linear | 2 W | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 50.8 mm | Rotary Metal | CU | Bulk | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | 500 mW (1/2 W) | 10 % | Composition | 1 Turn | Smooth / Slotted | 3.18 mm | 15.9 mm | Rotary Metal | AS | Bulk | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 500 mW (1/2 W) | 10 % | Composition | 1 Turn | Smooth / Slotted | 3.18 mm | 15.9 mm | Rotary Metal | AS | Bulk | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 500 mW (1/2 W) | 350 VAC | 10 % | Composition | 1 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | No Switch | Without Detent | Rotary | - 55 C | + 120 C | ASM | Bulk | ||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 kOhms | Linear | 500 mW (1/2 W) | 10 % | Composition | 1 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | Rotary Metal | ASM | Bulk | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 MOhms | Linear | 500 mW (1/2 W) | 20 % | Composition | 1 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | Rotary Metal | ASM | Bulk | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Log | 2 W | 500 VAC | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Rotary | - 55 C | + 120 C | CA | Bulk | ||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 7.5 kOhms | Linear | 2 W | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 50.8 mm | Rotary Metal | CLU | Bulk | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 15 kOhms | Linear | 2 W | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 50.8 mm | Rotary Metal | CLU | Bulk | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 50.8 mm | Rotary Metal | CLU | Bulk | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | 2 MOhms | Linear | 2 W | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | CMU | ||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | 50 kOhms | Linear | 2 W | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | - 55 C | + 120 C | CMU | ||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 2 W | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 50.8 mm | Rotary | - 55 C | + 120 C | CLU |