Panasonic - Potentiometers
410 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVU-F2KFK6C15 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Flatted / D | Without Detent | Rotary | EVUF | ||||||||||||||||||
Mfr: EVU-F2LFK1B24 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Flatted / D | Without Detent | Rotary | EVUF | ||||||||||||||||||
Mfr: EVU-F2LFL3A16 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePotentiometers 9mm Vert Single w/plastic sleeve | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Flatted / D | Without Detent | Rotary | EVUF | ||||||||||||||||||
Mfr: EVU-E25FK1A53 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Flatted / D | Without Detent | Rotary | EVUE | ||||||||||||||||||
Mfr: EVU-E2AF25B55 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePotentiometers 9mm Horz Single w/o bushing | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Flatted / D | Without Detent | Rotary | EVUE | ||||||||||||||||||
Mfr: EVU-E2JFK4D54 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePotentiometers 50KOhms 9MM HORZ MET BUSHING | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 50 kOhms | Horizontal | 500 mW (1/2 W) | 20 % | 1 Turn | Flatted / D | 6 mm | 17.5 mm | No Switch | Without Detent | Rotary | 10000 Cycle | EVUE | Bulk | ||||||||||
Mfr: EVU-E3JFK4B14 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePotentiometers 10KOhms 9MM HORZ MET BUSHING | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | 1 Turn | Flatted / D | 6 mm | 17.5 mm | No Switch | 1 Detent | Rotary | 10000 Cycle | EVUE | Bulk | |||||||||
Mfr: EVU-F2LFL3B24 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePotentiometers 20KOhms 9MM VERT PLA SLEEVE | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 50 mW (1/20 W) | 250 V | 20 % | 1 Turn | Flatted / D | 6 mm | 21.5 mm | Without Detent | Rotary | EVUF | Bulk | ||||||||||
Mfr: EVU-F2LFL3D14 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | Through Hole | Audio Potentiometers | 1 Gang | 10 kOhms | Vertical | 500 mW (1/2 W) | 20 % | 1 Turn | Flatted / D | 6 mm | 21.5 mm | No Switch | Without Detent | Rotary | 10000 Cycle | EVUF | Bulk | ||||||||||
Mfr: EVU-E2AH15B14 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePotentiometers Custom Sgl w/o bush | Not Available Online |