EWVYG - Panasonic - Potentiometers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EWV-YG9U04B14 TTI: Not Assigned Panasonic Availability: Not Available OnlinePotentiometers 44Dia 25mm Centr Spc 225deg 11Det W/O LE | Not Available Online | Panasonic | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 100 mW (1/10 W) | 250 VAC | 20 % | 1 Turn | No Switch | Without Detent | Rotary | 30000 Cycle | EWVYG | Tray | |||||||||||
Mfr: EWV-YG8U03B14 TTI: Not Assigned Panasonic Availability: Not Available OnlinePotentiometers 44Dia 25mm Centr Spc 225deg 18Det W/O LED | Not Available Online | Panasonic | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 100 mW (1/10 W) | 250 V | 20 % | 1 Turn | 39 mm | 9 mm | Ring Type with Center Space | EWVYG | Tray |