TE Connectivity - Potentiometers
584 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5150500328 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 51 22KB | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Rotary | Bulk | 1-1624191-2 | ||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Flatted / D | Rotary Metal | RW3 | 4-1624200-1 | |||||||||||||||||||||
Mfr: CP16SH10IP06103IF TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers CP16S 10KA 6X45 NUTS FITTED | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth | Rotary Switch | Rotary | CP16 | Bulk | 6-1676003-0 | |||||||||||||||||
Not Available Online | 24PXA103MLL22N | |||||||||||||||||||||||||||||
Mfr: 5150500347 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 51 10KC | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | Vertical | 1 Turn | Rotary | Bulk | 1-1624191-5 | ||||||||||||||||||||
Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 200 mW (1/5 W) | 350 VAC, 500 VDC | 20 % | Carbon | Smooth / Slotted | 2.5 mm | 6.45 mm | - 25 C | + 70 C | 51 | 1624191-5 | ||||||||||||
Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 4 kOhms | Linear | Vertical | 200 mW (1/5 W) | 350 VAC, 500 VDC | 20 % | Carbon | Smooth / Slotted | 2.5 mm | 6.45 mm | - 25 C | + 70 C | 51 | 1624191-4 | ||||||||||||
Mfr: 5150500314 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 51 1MA | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Rotary | Bulk | 1-1624191-0 | ||||||||||||||||||||
Mfr: 5350500111 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 53 100KA HP | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Rotary | Bulk | 1-1624192-0 | ||||||||||||||||||||
Mfr: 5450625107 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Horizontal | 200 mW (1/5 W) | 20 % | Carbon | 1 Turn | Smooth | Rotary Metal | - 25 C | + 70 C | Bulk | 1624227-6 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW1 | 1-1624200-9 | |||||||||||||||||||||
Mfr: 5450625111 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 54 100KA 6X30PL B8 HP | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 500 V | 10 % | Carbon | 1 Turn | Smooth | 6 mm | 30 mm | Rotary Metal | - 25 C | + 70 C | CP16 | 1624227-9 | |||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW1 | 2-1624200-2 | |||||||||||||||||||||
Mfr: 5450625106 TTI: Not Assigned TE Connectivity Availability: Not Available OnlinePotentiometers 4.7K .20W 20% PCB TERM POTENTIOMETER | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth | Rotary Metal | Bulk | 1624227-5 | |||||||||||||||||||
Mfr: 04-1270-0020 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | ||||||||||||||||||||||||||||
Mfr: 04-0979-1234 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlinePotentiometers | Not Available Online | |||||||||||||||||||||||||||||
Not Available Online | PCB Mount | |||||||||||||||||||||||||||||
Not Available Online | PCB Mount | |||||||||||||||||||||||||||||
Not Available Online | PCB Mount | PC610H502AP15LF | ||||||||||||||||||||||||||||
Not Available Online | 23ESA472MLA50N | |||||||||||||||||||||||||||||
Not Available Online | 23ESA472MMF50NF | |||||||||||||||||||||||||||||
Not Available Online | 27ESA104MMF50NF | |||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||
Not Available Online | 23ESA473MMF50A | |||||||||||||||||||||||||||||
Not Available Online | 23ESB105MMF50A |