TT Electronics - Potentiometers
661.289 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P0915N-FC15BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 9mm ROTARY PANEL POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | |||
Mfr: P091N-QC15BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/20W 100K Ohms 20% 9mm ROTARY POT | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | |||
Mfr: P231-EC35BR5K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 24mm 5Kohm | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 500 mW (1/2 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 35 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P231 | Tray | ||||||
Mfr: P120KGP-Y15AR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/20W 100K Ohms 20% 12mm ROTARY POT | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 100 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P120PK-F25BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 100K Ohms 20% 12mm ROTARY POT | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P160KN2-0QC15B100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/5W 100K Ohms 20% 16mm ROTARY POT | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 6 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | |||||
Mfr: P160KNP-0EC15C1MEG TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/10W 1M Ohms 20% 16mm ROTARY POT | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Reverse Audio | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | ||||||
Mfr: P160KNP-0FC15B10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/5W 10K Ohms 20% 16mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 7 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | ||||||
Mfr: P160KNP-0FC25B10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/5W 10K Ohms 20% 16mm ROTARY POT | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 12 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | ||||||
Mfr: P0915N-QC15BR5K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 5K Ohms 20% 9mm ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | |||
Mfr: P094N-FC15AR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/40W 50K Ohms 20% 9mm ROTARY POT | Not Available Online | Panel Mount | PC Pin | Potentiometers | 4 Gang | 50 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | |||
Mfr: P110KH-0Y20BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 11mm 10Kohm | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 30000 Cycle | - 20 C | + 70 C | P110 | Tray | |||||
Mfr: P120K-F20BR5K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 12mm 5Kohm | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P140KH1-Y20AR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | 20 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 30000 Cycle | - 20 C | + 70 C | P140 | Tray | |||||
Mfr: P160KNP-0QC15B10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 16mm 10K ohm | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 6 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | ||||||
Mfr: P160KN-0QC15B500K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 16mm Rotary Panel Potentiometer | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 500 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 6 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | |||||
Mfr: P120PK-Y20BR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 12mm Rotary Panel Potentiometer | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P231-FC20AR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 24mm Rotary Panel Potentiometer | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Audio | 250 mW (1/4 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P231 | Tray | ||||||
Mfr: P0915N-FC15AR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 9mm 10K ohm | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | |||
Mfr: P120KGP-F15BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 12mm 10K ohm | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P160KN2-0QC17B100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 16mm 100K ohm | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 8 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | |||||
Mfr: P160KNP-0QC20A500K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 16mm 500K ohm | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Audio | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 10 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | ||||||
Mfr: P160KNPD-0EC25C20K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 16mm 20K ohm | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Reverse Audio | Horizontal | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | |||||
Mfr: P160KN-2QC15B10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 6 mm | No Switch | 11 Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | |||||
Mfr: P160KNP-1FD15B10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 16mm 10K ohm | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 7 mm | No Switch | Center Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray |