Vishay - Potentiometers
2.315 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PA16NM103MLB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 10Kohm 20% Clockwise Audio/Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Audio | 250 mW (1/4 W) | 50 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary Metal | - 40 C | + 125 C | PA16 | Bulk | |||||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 kOhms | Audio | 250 mW (1/4 W) | 158 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary Metal | - 40 C | + 125 C | PA16 | Box | ||||||||||
Mfr: PA16NM222MLB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 2.2Kohm 20% Clkwise Audio/Met Black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 2.2 kOhms | Audio | 250 mW (1/4 W) | 23.5 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary Metal | - 40 C | + 125 C | PA16 | Bulk | |||||||||
Mfr: PA16NP104MLB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 100Kohms 20% Clkwise Audio/Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 kOhms | Log | 500 mW (1/2 W) | 153 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | PA16 | Bulk | |||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 5 kOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary | - 40 C | + 85 C | PA16 | Box | |||||||||||
Mfr: P12OABS220MAB2 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 22ohms 20% | 0In Stock | PCB Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 22 Ohms | Linear | Vertical | 1 W | 4.69 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 12.5 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | P12 | Bulk | ||||
0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 100 kOhms | Linear | 900 mW | 300 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Bulk | ||||||
Mfr: P13TAA102MAB17 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1Kohms 20% | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 kOhms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | Knurled / Serrated | 3 mm | 9.5 mm | 8 mm | Rotary Metal | - 55 C | + 125 C | P13 | Bulk | |||||||||
Mfr: P16NM102MAB15 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 1W 1Kohm 20% Metallic Blk Knob | Not Available Online | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 31.6 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 125 C | P16 | Bulk | |||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 22 kOhms | Audio | 500 mW (1/2 W) | 105 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary Metal | - 40 C | + 125 C | P16 | Box | ||||||||||
0In Stock | Box | ||||||||||||||||||||||||||||
0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 1 Turn | Flatted / D | Rotary Metal | Box | |||||||||||||||||||||
0In Stock | Horizontal | Box | |||||||||||||||||||||||||||
0In Stock | Horizontal | Box | |||||||||||||||||||||||||||
0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary | 149 | Box | ||||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth | Rotary | 149 | Box | |||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 149 | Box | |||||||||||||||||||
Mfr: P11S1V0FLSY00223KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers P11S 1 V 0 FL S Y00 22K 10% A E3 | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 22 kOhms | Linear | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Bulk | |||||||||
Mfr: P11S1V0FLSZ00474MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 470Kohms 20% | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 470 kOhms | Linear | Horizontal | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Bulk | ||||||||
Mfr: P16NM223KAB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 22Kohms 10% Linear Metallica black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 22 kOhms | Linear | 1 W | 148 V | 10 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary Metal | - 40 C | + 125 C | P16 | Bulk | |||||||||
Mfr: P16NP103MLB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 10Kohm 20% Clockwise Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Log | 500 mW (1/2 W) | 70.7 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Bulk | |||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 220 kOhms | Log | 500 mW (1/2 W) | 332 V | 10 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary | - 40 C | + 85 C | P16 | Box | ||||||||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 149 | Box | |||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 148, 149 | Bulk | |||||||||||||||||||
Mfr: 14910A0BHSX10502KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2' SQ 1/4'S 5Kohms Cermet | 0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | 6.35 mm (1/4 in) | No Switch | Without Detent | Rotary | 50000 Cycle | IP64 | - 40 C | + 125 C | 149 | Bulk |