Vishay - Potentiometers
2.315 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P13LFL103MAB10 TTI: P13LFL103MAB10 Vishay / Sfernice Availability: 0In StockPotentiometers 10Kohms 20% | 0In Stock | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 122.5 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | 12 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | P13 | Kit | ||||
Mfr: P13TAJ103MLB12 TTI: P13TAJ103MLB12 Vishay / Sfernice Availability: 0In StockPotentiometers 10Kohms 20% | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Log | 1.5 W | 87 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 22 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | P13 | Kit | |||||
Mfr: P16NM471MAB15 TTI: P16NM471MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 1W 470ohm 20% Metallic Blk Knob | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 470 Ohms | Linear | 1 W | 21.7 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 125 C | P16 | Kit | |||||
Mfr: P16NP101MAB15 TTI: P16NP101MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 100ohms 20% Linear Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 Ohms | Linear | 1 W | 10 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: P16NP104MAB15 TTI: P16NP104MAB15 Vishay / Sfernice Potentiometers 100Kohms 20% Linear Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 316 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: PRV4F0GJS502KAB10 TTI: PRV4F0GJS502KAB10 Vishay / Sfernice Availability: 0In StockPotentiometers 5K OHM 10% 2W LINEAR TAPER | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 100 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 9.52 mm | 22 mm | 9.52 mm | 1 Detent | Rotary | IP67 | - 55 C | + 125 C | PRV4 | Kit | ||||||
Mfr: 14821F0GJSX13103KA TTI: 14821F0GJSX13103KA Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 10% | 0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary Switch | Without Detent | Rotary | 50000 Cycle | IP64 | - 40 C | + 125 C | 148, 149 | Kit | ||||
Mfr: PRV4F0GJS103KAB10 TTI: PRV4F0GJS103KAB10 Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 10% 2W LINEAR TAPER | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 141 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 9.52 mm | 22 mm | 9.52 mm | 1 Detent | Rotary | IP67 | - 55 C | + 125 C | PRV4 | Kit | ||||||
Mfr: P13NFK222MAB10E TTI: P13NFK222MAB10E Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watts 2.2Kohms 20% 6mm dia shaft | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 2.2 kOhms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | Kit | ||||||||||||
Mfr: P10XXAI101KB30 TTI: P10XXAI101KB30 Vishay / Sfernice Availability: 0In StockPotentiometers 1/2W 100ohms 10% | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 Ohms | Linear | Horizontal | 500 mW (1/2 W) | 7 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP67 | - 55 C | + 125 C | P10 | Kit | ||||
Mfr: P16WM103MAB15 TTI: P16WM103MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 10kohm 20% Linear Metallic White | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 100 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary Metal | - 40 C | + 125 C | P16 | Kit | |||||||||
Mfr: P16NM472KAB15 TTI: P16NM472KAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 4.7Kohms 10% Linear Metallica black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1 W | 68.5 V | 10 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 125 C | P16 | Kit | |||||
Mfr: PRV6SAABBYB25502KA TTI: PRV6SAABBYB25502KA Vishay / Sfernice Availability: 0In StockPotentiometers 5K OHM 10% 1.5W HI-POWER | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 1.5 W | 86.6 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 12.5 mm | No Switch | Cermet Potentiometer | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Kit | |||||||
Mfr: P16SNP103MAB15 TTI: P16SNP103MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 10Kohms 20% Linear w/SW HDWR INC IP67 | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 100 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | With Switch | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 125 C | P16S | Kit | ||||||
Mfr: P11S1VBFLSY00104MA TTI: P11S1VBFLSY00104MA Vishay / Sfernice Availability: 0In StockPotentiometers 100K OHM 20% 12.5MM SINGLETURN | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | |||||||||
Mfr: PE30L0FG102KAB TTI: PE30L0FG102KAB Vishay / Sfernice Availability: 0In Stock20 On Order Expected 11-Jan-27 Potentiometers 1K OHM 10% 3W HI-POWER | 0In Stock20 On Order Expected 11-Jan-27 | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 kOhms | Linear | 3 W | 54.8 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: P13OAB471MAB17 TTI: P13OAB471MAB17 Vishay / Sfernice Availability: 0In StockPotentiometers 470ohms 20% | 0In Stock | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 470 Ohms | Linear | 1.5 W | 26.5 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 12.5 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | P13 | Kit | |||||
Mfr: PE30L0FG102MAB TTI: PE30L0FG102MAB Vishay / Sfernice Availability: 0In StockPotentiometers 3watts 1Kohms 20% 16mm slotted | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 kOhms | Linear | 3 W | 54.8 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: PE30L0FL472MAB TTI: PE30L0FL472MAB Vishay / Sfernice Availability: 0In StockPotentiometers 3watts 4.7Kohms 20% 25mm slotted | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 4.7 kOhms | Linear | 3 W | 119.9 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: PRV6SAABGXB25472MA TTI: PRV6SAABGXB25472MA Vishay / Sfernice Availability: 0In StockPotentiometers 4.7Kohms 20% | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 4.7 kOhms | Linear | Vertical | 1.5 W | 54.8 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Kit | ||||
Mfr: P16NP472MLB15 TTI: P16NP472MLB15 Vishay / Sfernice Availability: 0In StockPotentiometers 4.7K OHM 20% KNOB POTI | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 4.7 kOhms | Log | 500 mW (1/2 W) | 48.5 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary | - 40 C | + 85 C | P16 | Kit | |||||||||
Mfr: 14910F0GGSX10253KA TTI: 14910F0GGSX10253KA Vishay / Spectrol Availability: 0In StockPotentiometers 25K OHM 10% 1/2" ROTATIONAL | 0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 149 | Kit | ||||||||||||||||||
Mfr: PE30MEFJ471MAB TTI: PE30MEFJ471MAB Vishay / Sfernice Availability: 0In StockPotentiometers 3watts 470ohms 20% 22mm slotted | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 470 Ohms | Linear | 3 W | 37.5 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: PE30L0FL471KAB TTI: PE30L0FL471KAB Vishay / Sfernice Availability: 0In StockPotentiometers 470 OHM 10% 3W HI-POWER | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 470 Ohms | Linear | 3 W | 37.5 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: P16SNP104MAB15 TTI: P16SNP104MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 100Kohms 20% Linear w/SW HDWR INC IP67 | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 1 W | 316 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | With Switch | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 125 C | P16S | Kit |