Vishay - Potentiometers
2.315 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P11P1F0GGSY00101KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm 100ohms 10% 1/4in slotted shaft | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 100 Ohms | Linear | 1 W | 10 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.8 mm | Modular Potentiometer | - 40 C | + 100 C | P11P | Bulk | ||||||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 5 kOhms | Linear | 1 W | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary | - 40 C | + 85 C | P16 | Box | ||||||||||||
Mfr: 534-4-1-202 TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers WW 2Kohms 5% 10 Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2 kOhms | 2 W | 63.2 V | 5 % | Wirewound | 1 Turn | Smooth / Slotted | 6 mm | 20.62 mm | - 55 C | + 125 C | 534 | |||||||||||||
Mfr: PRV6AAABGYB25502KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers PRV6AAABGYB25502KA | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 1.5 W | 86.6 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 40 C | + 125 C | PRV6 | Bulk | PRV6CD 5K 10%A | |||||
Mfr: PA16NM103MFB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 10Kohms 20% Inverse Audio/Met Black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Inverse Log | 500 mW (1/2 W) | 48.5 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 125 C | PA16 | Bulk | ||||||
Mfr: P13LFG102MAB10 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watt 1Kohm 20% | 0In Stock | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 1 kOhms | Linear | 1.5 W | 38.7 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | P13 | Bulk | ||||||
0In Stock | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 100 kOhms | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | Blister Pack | |||||||||||||||
0In Stock | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | Bulk | ||||||||||||||
Mfr: PE30L0FL101KAB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 3W 100ohms 10% | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 100 Ohms | Linear | 3 W | 17.3 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Bulk | ||||||
Mfr: PE30L0FL222KLB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 3watts 2.2Kohms 10% 25mm slotted | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 2.2 kOhms | Log | 3 W | 81.2 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Bulk | ||||||
Mfr: PE30L0FL223KAB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 22K OHM 10% | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 22 kOhms | Linear | 3 W | 257.7 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Bulk | ||||||
0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth | Rotary Metal | PE30 | Blister Pack | |||||||||||||||||||||
Mfr: PE30L0FR222MAB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 3watts 2.2Kohms 20% 50mm slotted | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 2.2 kOhms | Linear | 3 W | 81.2 V | 20 % | Cermet | 1 Turn | Smooth | 6 mm | 50 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Bulk | ||||||
0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth | Rotary Metal | PE30 | Blister Pack | |||||||||||||||||||||
Mfr: PE30LLFL473KAB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 3watts 47Kohms 10% | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 47 kOhms | Linear | 1.91 W | 300 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Bulk | ||||||
Mfr: 14910F0GJSX10101KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 100ohms 1 Gang 10% Cermet Slotted | 0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 149 | Bulk | |||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 149 | Box | ||||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 149 | Box | ||||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 149 | Box | ||||||||||||||||||||
Mfr: 14910F0GJSX10504KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 500K OHM 10% | 0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 149 | Box | |||||||||||||||||||
0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP64 | - 40 C | + 125 C | 148, 149 | Bulk | ||||||
Mfr: 249FGJSPXB25104KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 100K OHM 10% | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 1 W | 300 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Without Detent | Rotary | 10000 Cycle | IP50 | - 55 C | + 125 C | 249 | Bulk | ||||||
Mfr: P11A1T0AJSY00103MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 10Kohms 20% Conductive Plastic | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 10 kOhms | Audio | 500 mW (1/2 W) | 70.7 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3 mm | 22 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11A | Bulk | ||||||
Mfr: P11S1F0GGSY00104KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 100Kohms 10% Taper A | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 100 kOhms | Linear | 1 W | 350 V | 10 % | Cermet | 1 Turn | Modular Potentiometer | - 55 C | + 125 C | P11S | Bulk | ||||||||||||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary Metal | Box |