Vishay - Potentiometers
2.315 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Horizontal | 148, 149 | Bulk | |||||||||||||||||||||||||||
Mfr: 14910F0GJSX10102KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1Kohm 10% Cermet | 0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP64 | - 40 C | + 125 C | 149 | Bulk | |||||
Mfr: PA16NP102MAB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1Kohms 20% Linear Audio/Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 31.6 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | PA16 | Bulk | ||||||
Mfr: 249BBHS0XB25103KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/8"S 10Kohms Cermet | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 100 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | Without Detent | Rotary | 10000 Cycle | IP50 | - 55 C | + 125 C | Bulk | 249-8-08-103 | ||||||
Mfr: 14810FAGJSX10103KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/4"S 10Kohms 7/8" Shaft Length | 0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 10 kOhms | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | 148 | Bulk | |||||||||||||
Mfr: P16NP103MAB15F1 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16 NP 10K 20% A BO e3 F1 | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 10 kOhms | Linear | 1 W | 100 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16 | Bulk | |||||||||||||||
Mfr: P16NP104MAB15F1 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16 NP 100K 20% A BO e3 F1 | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 100 kOhms | Linear | 1 W | 316 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16 | Bulk | |||||||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 4.7 kOhms | Linear | Horizontal | 1 W | 68.5 V | 10 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | |||||||||||||
Mfr: P16NM103MAB15CV1D TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16 NM 10Kohms 20% A BO CV1D | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 1 W | 100 V | 20 % | Cermet | 1 Turn | Smooth | 16 mm | 1 Detent | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | P16 | Bulk | |||||||
Mfr: P16NP102MAB15CV1D TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16 NP 1Kohms 20% A BO CV1D | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 1 W | 31.6 V | 20 % | Cermet | 1 Turn | Smooth | 16 mm | 1 Detent | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | P16 | Bulk | |||||||
0In Stock | Servo Mount | Solder Turret | 1 Gang | 5 kOhms | Linear | Horizontal | 750 mW (3/4 W) | 0.5 % | Plastic | 1 Turn | Smooth | - 55 C | + 125 C | ROT/SF | ||||||||||||||||
Mfr: TSM41YJ503KR05 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers TSM41 YJ 50K 10% TR e3 | 0In Stock | PCB Mount | SMD/SMT | Potentiometers | 50 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 112 V | 10 % | Cermet | 12 | 1000 Hour | - 55 C | + 140 C | TSM41 | Reel | |||||||||||||
Mfr: TSM41YL502KR05 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers TSM41 YL 5K 10% TR e3 | 0In Stock | PCB Mount | SMD/SMT | Potentiometers | 5 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 35.3 V | 10 % | Cermet | 12 | 1000 Hour | - 55 C | + 140 C | TSM41 | Reel | |||||||||||||
Mfr: M61P202KT20 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 61 P 2K 10% TU50 e3 | 0In Stock | PCB Mount | Through Hole | Potentiometers | 2 kOhms | Vertical | 10 % | Cermet | 1 Turn | Cermet Trimmer | 1000 Hour | - 55 C | + 125 C | M61 | Tube | |||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 2.2 kOhms | Linear | Vertical | 1 W | 46.9 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | |||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 2.2 kOhms | Linear | Vertical | 1 W | 46.9 V | 10 % | Cermet | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 220 kOhms | Linear | Vertical | 560 mW | 350 V | 20 % | Cermet | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 470 Ohms | Linear | Vertical | 1 W | 21.7 V | 10 % | Cermet | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 4.7 kOhms | Linear | Vertical | 1 W | 68.5 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | Box | |||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 10 MOhms | Linear | Vertical | 10 mW | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | |||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 10 MOhms | Linear | Vertical | 10 mW | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | |||||||||||||
Mfr: P16FNM223MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 22K 20% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 22 kOhms | Linear | Vertical | 1 W | 148 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box | ||||||||||||||
Mfr: P16FNM471MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 470U 20% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 470 Ohms | Linear | Vertical | 1 W | 21.7 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box | ||||||||||||||
Mfr: P16FNM472KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 4K7 10% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 4.7 kOhms | Linear | Vertical | 1 W | 68.5 V | 10 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box | ||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 22 kOhms | Linear | Vertical | 1 W | 148 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box |