P16F - Vishay - Potentiometers
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P16FNP103KA TTI: P16FNP103KA Vishay Availability: 0In StockPotentiometers P16F NP 10Kohms 10% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 10 kOhms | Linear | Vertical | 1 W | 100 V | 10 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Kit | ||||||||||
Mfr: P16FNP105MA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 1Mohms 20% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 MOhms | Linear | Vertical | 120 mW | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
Mfr: P16FNP472MARSD TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 4.7Kohms 20% A BO e3 RSD | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 4.7 kOhms | Linear | Vertical | 1 W | 68.5 V | 20 % | Cermet | With Switch | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
Mfr: P16FNP104MARSD TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 100Kohms 20% A BO e3 RSD | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 100 kOhms | Linear | Vertical | 1 W | 316 V | 20 % | Cermet | With Switch | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
Mfr: P16FNP223MA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 22Kohms 20% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 22 kOhms | Linear | Vertical | 1 W | 148 V | 20 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
Mfr: P16FNP224MA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 220Kohms 20% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 220 kOhms | Linear | Vertical | 1 W | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
Mfr: P16FNP471MA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 470ohms 20% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 470 Ohms | Linear | Vertical | 1 W | 21.7 V | 20 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
Mfr: P16FNP102KA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 1Kohms 10% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 kOhms | Linear | Vertical | 1 W | 31.6 V | 10 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
Mfr: P16FNP103MA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 10Kohms 20% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 10 kOhms | Linear | Vertical | 1 W | 100 V | 20 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
Mfr: P16FNM102MARSD TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NM 1Kohms 20% A BO e3 RSD | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 kOhms | Linear | Vertical | 1 W | 31.6 V | 20 % | Cermet | With Switch | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
Mfr: P16FNM103MARSD TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NM 10Kohms 20% A BO e3 RSD | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 10 kOhms | Linear | Vertical | 1 W | 100 V | 20 % | Cermet | With Switch | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
Mfr: P16FNM104MARSD TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NM 100Kohms 20% A BO e3 RSD | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 100 kOhms | Linear | Vertical | 1 W | 316 V | 20 % | Cermet | With Switch | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
Mfr: P16FNM472MARSD TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NM 4.7Kohms 20% A BO e3 RSD | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 4.7 kOhms | Linear | Vertical | 1 W | 68.5 V | 20 % | Cermet | With Switch | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
Mfr: P16FNP103MACV1F TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 10Kohms 20% A BO e3 CV1F | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 10 kOhms | Linear | Vertical | 1 W | 100 V | 20 % | Cermet | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | |||||||||||
Mfr: P16FNP222KA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 2.2Kohms 10% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2.2 kOhms | Linear | Vertical | 1 W | 46.9 V | 10 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
Mfr: P16FNP222MA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 2.2Kohms 20% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2.2 kOhms | Linear | Vertical | 1 W | 46.9 V | 20 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
Mfr: P16FNP471KA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 470ohms 10% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 470 Ohms | Linear | Vertical | 260 mW | 21.7 V | 10 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
0In Stock | Panel Mount | Solder Lug | Knob Potentiometer | 4.7 kOhms | Linear | Vertical | 1 W | 68.5 V | 20 % | Cermet | Smooth | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||||
Mfr: P16FNP102MACV1F TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 1Kohms 20% A BO e3 CV1F | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 kOhms | Linear | Vertical | 1 W | 31.6 V | 20 % | Cermet | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | |||||||||||
Mfr: P16FNP103MARSD TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 10Kohms 20% A BO e3 RSD | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 10 kOhms | Linear | Vertical | 1 W | 100 V | 20 % | Cermet | With Switch | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
Mfr: P16FNP472KA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 4.7Kohms 10% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 4.7 kOhms | Linear | Vertical | 1 W | 68.5 V | 10 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
Mfr: P16FNP104KA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 100Kohms 10% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 100 kOhms | Linear | Vertical | 1 W | 316 V | 10 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
0In Stock | Panel Mount | Solder Lug | Knob Potentiometer | 1 kOhms | Linear | Vertical | 1 W | 31.6 V | 20 % | Cermet | Smooth | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Knob Potentiometer | 10 kOhms | Linear | Vertical | 1 W | 100 V | 20 % | Cermet | Smooth | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||||
Mfr: P16FNP102MA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 1Kohms 20% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 kOhms | Linear | Vertical | 1 W | 31.6 V | 20 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk |
- 1
- 2