P9A - Vishay - Potentiometers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P9AY0ABBS203MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount, PCB Mount | PC Pin | Potentiometers | 20 kOhms | Linear | 250 mW | 70.71 V | 20 % | Conductive Plastic | Smooth / Slotted | 3.18 mm | 12.7 mm | 1/4 in | 9 mm Sealed Panel Potentiometer | 50000 Cycles | IP67 | - 40 C | + 125 C | P9A | Tube | ||||||||
Mfr: P9AY0ABBS102MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount, PCB Mount | PC Pin | Potentiometers | 1 kOhms | Linear | 250 mW | 15.81 V | 20 % | Conductive Plastic | Smooth / Slotted | 3.18 mm | 12.7 mm | 1/4 in | 9 mm Sealed Panel Potentiometer | 50000 Cycles | IP67 | - 40 C | + 125 C | P9A | Tube | ||||||||
Mfr: P9AY0ABBS204MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount, PCB Mount | PC Pin | Potentiometers | 200 kOhms | Linear | 200 mW | 200 V | 20 % | Conductive Plastic | Smooth / Slotted | 3.18 mm | 12.7 mm | 1/4 in | 9 mm Sealed Panel Potentiometer | 50000 Cycles | IP67 | - 40 C | + 125 C | P9A | Tube | ||||||||
Mfr: P9AC00BXF103MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount, PCB Mount | PC Pin | Potentiometers | 10 kOhms | Linear | 250 mW | 50 V | 20 % | Conductive Plastic | Flatted / D | 3.18 mm | 5.59 mm | 9 mm Sealed Panel Potentiometer | 50000 Cycles | IP67 | - 40 C | + 125 C | P9A | Tube | |||||||||
Mfr: P9AY0ABBS103MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount, PCB Mount | PC Pin | Potentiometers | 10 kOhms | Linear | 250 mW | 50 V | 20 % | Conductive Plastic | Smooth / Slotted | 3.18 mm | 12.7 mm | 1/4 in | 9 mm Sealed Panel Potentiometer | 50000 Cycles | IP67 | - 40 C | + 125 C | P9A | Tube | ||||||||
Mfr: P9AC0ABBS102MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount, PCB Mount | PC Pin | Potentiometers | 1 kOhms | Linear | 250 mW | 15.81 V | 20 % | Conductive Plastic | Smooth / Slotted | 3.18 mm | 12.7 mm | 1/4 in | 9 mm Sealed Panel Potentiometer | 50000 Cycles | IP67 | - 40 C | + 125 C | P9A | Tube | ||||||||
Mfr: P9AC0ABBS103MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount, PCB Mount | PC Pin | Potentiometers | 10 kOhms | Linear | 250 mW | 50 V | 20 % | Conductive Plastic | Smooth / Slotted | 3.18 mm | 12.7 mm | 1/4 in | 9 mm Sealed Panel Potentiometer | 50000 Cycles | IP67 | - 40 C | + 125 C | P9A | Tube | ||||||||
Mfr: P9AH1ABHS103MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount, PCB Mount | PC Pin | Potentiometers | 10 kOhms | Linear | 250 mW | 50 V | 20 % | Conductive Plastic | Smooth / Slotted | 3.18 mm | 19.1 mm | 1/4 in | 9 mm Sealed Panel Potentiometer | 50000 Cycles | IP67 | - 40 C | + 125 C | P9A | Tube |