PRV4 - Vishay - Potentiometers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PRV4F0GJS502KAB10 TTI: PRV4F0GJS502KAB10 Vishay / Sfernice Availability: 0In StockPotentiometers 5K OHM 10% 2W LINEAR TAPER | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 100 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 9.52 mm | 22 mm | 9.52 mm | 1 Detent | Rotary | IP67 | - 55 C | + 125 C | PRV4 | Kit | ||||||
Mfr: PRV4F0GJS103KAB10 TTI: PRV4F0GJS103KAB10 Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 10% 2W LINEAR TAPER | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 141 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 9.52 mm | 22 mm | 9.52 mm | 1 Detent | Rotary | IP67 | - 55 C | + 125 C | PRV4 | Kit | ||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 100 V | 10 % | Cermet | 1 Turn | 9.52 mm | 50.8 mm | 9.52 mm | 1 Detent | Rotary | IP67 | - 55 C | + 125 C | PRV4 | Blister Pack | ||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 315 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 9.52 mm | 22 mm | 9.52 mm | 1 Detent | Rotary | IP67 | - 55 C | + 125 C | PRV4 | Blister Pack | |||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | 2 W | 70.7 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 9.52 mm | 22 mm | 9.52 mm | 1 Detent | Rotary | IP67 | - 55 C | + 125 C | PRV4 | Blister Pack | |||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 44.7 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 9.52 mm | 22 mm | 9.52 mm | 1 Detent | Rotary | IP67 | - 55 C | + 125 C | PRV4 | Blister Pack | |||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 2 W | 447 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 9.52 mm | 22 mm | 9.52 mm | 1 Detent | Rotary | IP67 | - 55 C | + 125 C | PRV4 | Blister Pack | |||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | Linear | 2 W | 31.6 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 9.52 mm | 22 mm | 9.52 mm | 1 Detent | Rotary | IP67 | - 55 C | + 125 C | PRV4 |