Vishay - PRV6 - Potentiometers
63 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PRV6SAABJYB25502KA TTI: PRV6SAABJYB25502KA Vishay / Sfernice Availability: 100In Stock500 On Order Expected 22-Jan-27 Potentiometers 1.5W 5Kohms 10% | 100In Stock500 On Order Expected 22-Jan-27 | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 1.5 W | 86.6 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 22 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Kit | PRV6 CR 5KA 10% | |||||
Mfr: PRV6SAABGXB25472MA TTI: PRV6SAABGXB25472MA Vishay / Sfernice Availability: 0In StockPotentiometers 4.7Kohms 20% | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 4.7 kOhms | Linear | Vertical | 1.5 W | 54.8 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Kit | |||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 122.5 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 22 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Kit | |||||||
Mfr: PRV6SAABBYB25502KA TTI: PRV6SAABBYB25502KA Vishay / Sfernice Availability: 0In StockPotentiometers 5K OHM 10% 1.5W HI-POWER | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 1.5 W | 86.6 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 12.5 mm | No Switch | Cermet Potentiometer | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Kit | ||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 122.5 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Kit | |||||||
Mfr: PRV6SAABGYB25104KA TTI: PRV6SAABGYB25104KA Vishay / Sfernice Availability: 0In StockPotentiometers 1/2" POT S/L 100K | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 1.22 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Kit | ||||||
Mfr: PRV6SAABBYB25104KA TTI: PRV6SAABBYB25104KA Vishay / Sfernice Availability: 0In StockPotentiometers 1.5w 100Kohms 10% | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 1.22 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 12.5 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Kit | ||||||
Mfr: PRV6SAABBYB25103KL TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 1.5watt 10K 10% | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Log | 1.5 W | 122.5 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 12.5 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Bulk | ||||||
Mfr: PRV6SAABGYB25103KL TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watt 10Kohm 10% | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Log | 1.5 W | 122.5 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Bulk | ||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 200 Ohms | Linear | Vertical | 1.5 W | 17.3 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 22 mm | No Switch | Cermet Potentiometer | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Box | ||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 122.5 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 22 mm | No Switch | Cermet Potentiometer | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Box | |||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 1.5 W | 86.6 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 16 mm | No Switch | Cermet Potentiometer | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Bulk | |||||||||
Mfr: PRV6AAABBYB25104MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 0.75W 100Kohms 20% Shaft 12.5mm | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 1.22 W | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.5 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 40 C | + 125 C | PRV6 | Bulk | ||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 1.5 W | 86.6 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 22 mm | No Switch | Cermet Potentiometer | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Box | |||||||||
Mfr: PRV6AAABGYB25502KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers PRV6AAABGYB25502KA | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 1.5 W | 86.6 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 40 C | + 125 C | PRV6 | Bulk | PRV6CD 5K 10%A | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 1.5 W | 86.6 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 12.5 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Bulk | ||||||
Mfr: PRV6SAABJYB25104KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5W 100Kohms 10% Shaft 22mm | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 1.22 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 22 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Bulk | ||||||
Mfr: PRV6SAABGYB25503KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1/2" POT S/L 50K | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 1.5 W | 274 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Bulk | ||||||
Mfr: PRV6SAABGYB25504KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1/2" POT S/L 500K | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Linear | 1.5 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Bulk | ||||||
Mfr: PRV6SAABGYB25102KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1/2" POT S/L 1K | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 1.5 W | 38.7 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Bulk | ||||||
Mfr: PRV6SEABBYB25502JA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers PVR62 HCM 5K 5% A CONDUCTIVE PLASTIC | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 1.5 W | 86.6 V | 5 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 12.5 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Bulk | ||||||
Mfr: PRV6SAABGYB25204JA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5W 200Kohms 5% | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 200 kOhms | Linear | 1.5 W | 350 V | 5 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Bulk | ||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 100 kOhms | Audio | 1.22 W | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.175 mm | 22 mm | 6.35 mm | 1 Detent | Audio | IP67 | - 40 C | + 125 C | PRV6 | Box | |||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 MOhms | Linear | 1.5 W | 20 % | Rotary Metal | - 55 C | + 125 C | PRV6 | Box | ||||||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 122.5 V | 5 % | Cermet | 1 Turn | Smooth / Slotted | 16 mm | No Switch | Cermet Potentiometer | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Box |