Potentiometers
676.669 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 91A1A-B28-A15L TTI: 91A1A-B28-A15L Bourns Availability: 0In StockPotentiometers 5/8" SQUARE ST PANEL CTRL | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Kit | ||||
Mfr: PE30L0FL473KLB TTI: PE30L0FL473KLB Vishay / Sfernice Availability: 0In StockPotentiometers 47K OHM 10% 3W HI-POWER | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE30 | Kit | |||||||||||||||||||
Mfr: PE30L0FR104MAB TTI: PE30L0FR104MAB Vishay / Sfernice Availability: 0In StockPotentiometers 100K OHM 20% 3W HI-POWER | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth | Rotary Metal | PE30 | Kit | |||||||||||||||||||
Mfr: P13QEA103MAB17 TTI: P13QEA103MAB17 Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 20% 1.5W CONTAINER | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | Kit | ||||||||||||
Mfr: P11S2V0FRSY00102KA TTI: P11S2V0FRSY00102KA Vishay / Sfernice Availability: 0In StockPotentiometers 1K OHM 10% 12.5MM SINGLETURN | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 1 kOhms | Linear | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | |||||||||
Mfr: P11S1F0GJSX10103MA TTI: P11S1F0GJSX10103MA Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 20% 12.5MM SINGLETURN | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 0.25 mm | 0.875 in | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | ||||||||
Mfr: P11S1F0GHFY00502MA TTI: P11S1F0GHFY00502MA Vishay / Sfernice Availability: 0In StockPotentiometers MODULAR PANEL POTENTIOMETER | 0In Stock | Modular Potentiometer | P11S | Bulk | |||||||||||||||||||||||||
Mfr: P16NP473MAB15 TTI: P16NP473MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 47Kohms 20% Linear Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 47 kOhms | Linear | 1 W | 217 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: 91R1A-R22-B20L TTI: 91R1A-R22-B20L Bourns Availability: 0In StockPotentiometers 100K 20% 5/8" SQ ST | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Kit | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | Kit | |||||
Mfr: PDB12-H4301-103BF TTI: PDB12-H4301-103BF Bourns Availability: 0In StockPotentiometers 10Kohm 20% 30mm Flat Shaft | 0In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Tray | ||||
Mfr: P11S1V0FRSY00223MA TTI: P11S1V0FRSY00223MA Vishay / Sfernice Availability: 0In StockPotentiometers 22K OHM 10% 12.5MM SINGLETURN | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 22 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | |||||||||
Mfr: P11S1V0FRSY00473MA TTI: P11S1V0FRSY00473MA Vishay / Sfernice Availability: 0In StockPotentiometers 47K OHM 20% 12.5MM SINGLETURN | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 47 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | |||||||||
Mfr: P16NP472KAB15 TTI: P16NP472KAB15 Vishay / Sfernice Potentiometers 4.7Kohms 10% Linear Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1 W | 68.5 V | 10 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: PRV6SAABBYB25104KA TTI: PRV6SAABBYB25104KA Vishay / Sfernice Availability: 0In StockPotentiometers 1.5w 100Kohms 10% | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 1.22 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 12.5 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Kit | |||||
Mfr: P160KNP-0FC15B5K TTI: P160KNP-0FC15B5K BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 5K OHM 20% 16MM ROTARY | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 7 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Kit | ||||||
Mfr: PTV09A-4020F-B105 TTI: PTV09A-4020F-B105 Bourns Availability: 0In StockPotentiometers 1M OHM 20% 9MM INSUL. CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 MOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | ||||
Mfr: P160KN-0QC15B10K TTI: P160KN-0QC15B10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 16mm Rotary Panel Potentiometer | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 6 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Kit | |||||
Mfr: 3852A-282-102AL TTI: 3852A-282-102AL Bourns Availability: 0In StockPotentiometers 1K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Kit | |||||
Mfr: P11P1F0GGSY00103KA TTI: P11P1F0GGSY00103KA Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm 10Kohms 10% 1/4in slotted shaft | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 100 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.8 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 40 C | + 100 C | P11P | Kit | |||||
Mfr: P11S1V0FGSX00103MA TTI: P11S1V0FGSX00103MA Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 20% 12.5MM SINGLETURN | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | ||||||||
Mfr: P231-FC20BR10K TTI: P231-FC20BR10K BI Technologies / TT Electronics Availability: 0In Stock3.500 On Order Expected 11-Feb-27 Potentiometers 24mm 10Kohm | 0In Stock3.500 On Order Expected 11-Feb-27 | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 500 mW (1/2 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P231 | Bulk | ||||||
Mfr: PTV111-4220A-B103 TTI: PTV111-4220A-B103 Bourns Availability: 0In StockPotentiometers 10K LINEAR 20% | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTV | Tray | ||||
Mfr: PRV6SBABGYB25202KL TTI: PRV6SBABGYB25202KL Vishay / Sfernice Availability: 0In StockPotentiometers 2K OHM 10% 1.5W HI-POWER | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2 kOhms | Linear | 1.5 W | 54.8 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 16 mm | No Switch | Cermet Potentiometer | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Kit | |||||||
Mfr: P12QEAS222MAB2 TTI: P12QEAS222MAB2 Vishay / Sfernice Availability: 0In StockPotentiometers 2.2K OHM 20% 1W CONTAINER | 0In Stock | Panel Mount | Through Hole | MIL Style Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary Metal | P12 | Kit |