3310 - Potentiometers
358 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 3310 | ||||||||||||||||||||||||||||
Mfr: 3310H-104-104 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 100Kohms Dual Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 100 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 12.7 mm | Rotary Switch | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | |||||||
Mfr: 3310Y-101-103 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 10Kohms Single Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 12.7 mm | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | ||||||||
Mfr: 3310P-002-103 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 10Kohms Single Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | ||||||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | |||||||||
Mfr: 3310H-014-503 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 50Kohms Dual Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 50 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | Rotary Switch | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | |||||||
Mfr: 3310P-111-102 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 1Kohms Single Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 19.05 mm | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | ||||||||
Mfr: 3310P-025-503 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 50Kohms Single Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 5.59 mm | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | ||||||||
Mfr: 3310Y-125-102 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 1Kohms Single Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 5.59 mm | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | ||||||||
Mfr: 3310P-025-104 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 100Kohms Single Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 5.59 mm | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | ||||||||
Mfr: 3310C-001-103 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 10Kohms Single Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | ||||||||
Mfr: 3310P-001-104 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 100Kohms Single Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | ||||||||
Mfr: 3310H-001-503 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 50Kohms Dual Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 50 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | ||||||||
Mfr: 3310Y-025-503 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 50Kohms Single Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 5.59 mm | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | ||||||||
Mfr: 3310H-002-203 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 20Kohms Dual Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 20 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | ||||||||
Mfr: 3310H-004-104 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 100Kohms Dual Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 100 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | Rotary Switch | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | |||||||
Mfr: 3310C-002-503 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 50Kohms Single Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | ||||||||
Mfr: 3310R-025-202 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 2Kohms Single Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 2 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 5.59 mm | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | ||||||||
Mfr: 3310Y-001-103 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 10Kohms Single Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | ||||||||
Mfr: 3310H-014-103 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 10Kohms Dual Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | Rotary Switch | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | |||||||
Mfr: 3310C-011-103 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 10Kohms Single Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | ||||||||
Mfr: 3310C-011-102 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 1Kohms Single Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | ||||||||
Mfr: 3310H-003-102 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 1Kohms Dual Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 1 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | Rotary Switch | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | |||||||
Mfr: 3310Y-011-104 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 100Kohms Single Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | ||||||||
Mfr: 3310R-025-102 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 1Kohms Single Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 5.59 mm | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 |