51 - Potentiometers
486 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/8 in | 3/4 in | Rotary | + 1 C | + 125 C | 51 | |||||||||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth | 1/8 in | 1/2 in | Rotary | + 1 C | + 125 C | 51 | |||||||||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Flatted / D | 1/4 in | 7/8 in | Rotary Metal | - 1 C | + 125 C | 51 | |||||||||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | - 1 C | + 125 C | 51 | |||||||||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | - 1 C | + 125 C | 51 | |||||||||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | Rotary | 51 | |||||||||||||
Not Available Online | Panel Mount, PCB Mount | Through Hole | Audio Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 51 | ||||||||||||||||||||
Mfr: 51AAD-B28-B10 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1/2" SQ PC 1K OHM | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | 51 | ||||||||||||
Mfr: 51AAD-B28-B20 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1/2' SQ PC 100K OHM | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | 51 | ||||||||||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth | Rotary | 51 | ||||||||||||||||||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | - 1 C | + 125 C | 51 | |||||||||||
Mfr: 51AAA-B28-A15 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1/2" 10K 10% Linear Cermet | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | Rotary | 51 | |||||||||||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | Rotary | 51 | |||||||||||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | - 1 C | + 125 C | 51 | |||||||||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 1/4 in | 3/4 in | Rotary | + 1 C | + 125 C | 51 | |||||||||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 1/2 in | Rotary | + 1 C | + 125 C | 51 | |||||||||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 1/4 in | 7/8 in | Rotary | + 1 C | + 125 C | 51 | |||||||||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Rotary | + 1 C | + 125 C | 51 | |||||||||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/8 in | 5/8 in | Rotary Metal | + 1 C | + 125 C | 51 | |||||||||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 500 Ohms | Linear | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Rotary Metal | + 1 C | + 125 C | 51 | |||||||||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | + 1 C | + 125 C | 51 | |||||||||||
Mfr: 51AAA-B24-D13 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1/2" 5K 20% CW Audio C-P | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 5 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51AAD-B28-B15 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1/2" 10K 20% Square Sealed | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary | + 1 C | + 125 C | 51 |