3852 - Potentiometers
367 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3852C-202-252A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 2.5K 3/4" Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.88 mm | Rotary Metal | - 1 C | + 125 C | 3852 | |||||||||||
Mfr: 3852C-287-105F TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1M 3/4" Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 MOhms | Audio | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Flatted / D | 3.18 mm | 22.2 mm | Rotary Metal | - 1 C | + 125 C | 3852 | ||||||||||
Mfr: 3852A-286-104A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 100K 3/4" Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 2 W | 900 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary | - 1 C | + 125 C | 3852 | |||||||||
Mfr: 3852A-205-103A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 10K 3/4" Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 900 V | 10 % | Cermet | 1 Turn | Smooth | 6.35 mm | 15.88 mm | Rotary | - 1 C | + 125 C | 3852 | |||||||||
Mfr: 3852A-282-502H TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5K 3/4" Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 5 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary | - 1 C | + 125 C | 3852 | |||||||||||
Mfr: 3852A-286-251A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 250ohm 3/4" Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 250 Ohms | Linear | Horizontal | 2 W | 900 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary | - 1 C | + 125 C | 3852 | |||||||||
Mfr: 3852A-202-102A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1K 3/4" Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.88 mm | Rotary | - 1 C | + 125 C | 3852 | |||||||||||
Mfr: 3852C-282-105A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1M 3/4" Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | Rotary | - 1 C | + 125 C | 3852 | |||||||||||
Mfr: 3852A-202-104A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 100K 3/4" Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.88 mm | Rotary | - 1 C | + 125 C | 3852 | |||||||||||
Mfr: 3852A-282-253C TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 25K 3/4" Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 kOhms | Audio | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary | - 1 C | + 125 C | 3852 | |||||||||||
Mfr: 3852A-282-152A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1.5K 3/4" Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1.5 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary Metal | - 1 C | + 125 C | 3852 | |||||||||||
Mfr: 3852A-162-501A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 500ohm 3/4" Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | Rotary Metal | - 1 C | + 125 C | 3852 | |||||||||||
Mfr: 3852C-203-253A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 25K 3/4" Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Flatted / D | 6.35 mm | 15.88 mm | Rotary | - 1 C | + 125 C | 3852 | |||||||||||
Mfr: 3852A-202-103A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 10K 3/4" Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 900 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.88 mm | Rotary Metal | - 1 C | + 125 C | 3852 | ||||||||||
Not Available Online | 3852 | ||||||||||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Linear | 2 W | 5 % | Cermet | 1 Turn | Smooth / Slotted | 3/4 in | Rotary Metal | - 1 C | + 125 C | 3852 | |||||||||||||
Mfr: 3852C-122-502A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5K 3/4" Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 9.53 mm | Rotary Metal | - 1 C | + 125 C | 3852 |